Grayhill 56P30-01-1-07N

Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions7
TerminationPC Pin
Throw ConfigurationSP7T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56P30-01-1-07N.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56P30-01-1-07N.

Related Parts

Descriptions

Descriptions of Grayhill 56P30-01-1-07N provided by its distributors.

Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Rotary Switch, 30 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 07, Conta | Grayhill 56P30-01-1-07N
Rotary Switch,straight,number Of Positions:7,pc Tail Terminal,rotary Shaft,pcb Hole Count:12 |Grayhill 56P30-01-1-07N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions7
TerminationPC Pin
Throw ConfigurationSP7T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56P30-01-1-07N.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant