Grayhill 56BSD30-01PAJN

Rotary Switch, Screwdriver slot shaft, shaft/panel seal, adjustable stop, 30°
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle30 °
Index StopsAdjustable
Number of Decks1
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56BSD30-01PAJN.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56BSD30-01PAJN.

Related Parts

Descriptions

Descriptions of Grayhill 56BSD30-01PAJN provided by its distributors.

Rotary Switch, Screwdriver slot shaft, shaft/panel seal, adjustable stop, 30°
ROTARY SWITCH 1 POLE 12POS ADJ
56Bsd30-01-1-Ajn |Grayhill 56BSD30-01PAJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle30 °
Index StopsAdjustable
Number of Decks1
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56BSD30-01PAJN.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant