Grayhill 56BS36-01-1-02N

Switch Rotary SPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions2
Schedule B8536509020
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56BS36-01-1-02N.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-16.47%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56BS36-01-1-02N.

Related Parts

Descriptions

Descriptions of Grayhill 56BS36-01-1-02N provided by its distributors.

Switch Rotary SPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch, SPDT, Non-Shorting, Screwdriver Slot, 200mA, 115VAC, Solder | Grayhill 56BS36-01-1-02N
Rotary Sw, 1Pole, 10Pos, 0.2A, 115V/30V; No. Of Switch Positions:10 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:56 Series; Illumination:Non Illuminated |Grayhill 56BS36-01-1-02N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56BS36-01-1-02N.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions2
Schedule B8536509020
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56BS36-01-1-02N.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant