Grayhill 56BD30-01-2-AJS

Switch Rotary DP Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins6
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsAdjustable
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
TerminationSolder
Throw ConfigurationDP
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56BD30-01-2-AJS.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56BD30-01-2-AJS.

Related Parts

Descriptions

Descriptions of Grayhill 56BD30-01-2-AJS provided by its distributors.

Switch Rotary DP Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch, 30 DEG, # of Decks: 01, Poles/Deck: 2, Positions/Pole: ADJ, Cont | Grayhill 56BD30-01-2-AJS
Electricalswitch Rotary Notover5Amp |Grayhill 56BD30-01-2-AJS
SWITCH ROTARY 2-6POS 200MA 115V
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins6
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsAdjustable
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
TerminationSolder
Throw ConfigurationDP
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56BD30-01-2-AJS.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant