Try the Octopart BOM Tool! Ad
octopart.com

CML Innovative Technologies 5680F7;7


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5680F7;7 34 Buy Now »

Technical Specifications

Wavelength 585 nm
Luminous Intensity 6.3 mcd
Number of Contacts 4
Lens Type Diffused
Size-Width 5.08 mm
Pin Pitch 2.54 mm
Color Yellow
Mounting Type Through Hole
Forward Voltage 2.1 V
Size-Height 9.91 mm
Lead-Free Status Lead Free
Size-Length 9.14 mm
RoHS Compliant

Documents

Arrow
Datasheet 1 page 7 years ago
Digi-Key
Datasheet 1 page 15 years ago

Alternate Names

CML 5680F7;7
CML INNOVATIVE 5680F7;7
CML Innovative Technologies Inc 5680F7;7
CML Innovative Technologi 5680F7;7
CHICAGO MINIATURE LIGHTING LLC 5680F7;7
CML TECHNOLOGIES GMBH CO KG 5680F7;7
CHICAGO MINIATURE LIGHTING LLC (VA) 5680F7;7
CML Technologies 5680F7;7
cml innovative technology 5680F7;7
CML Innovative Tech 5680F7;7
CML Technologies GmbH & Co KG 5680F7;7
chicago minlamp 5680F7;7
CML INNOVATIVE TECHNOLOGY INC 5680F7;7
CHIC_MIN 5680F7;7
Innovative Technologies 5680F7;7

Search for other parts like 5680F »