Dialight 568-0102-323F

LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-1769-ND 698 Buy Now »
USD
3.73 3.11 2.24 1.65 1.56
Verical 2
568-0102-323F 290 Buy Now »
USD
2.24 2.24 2.24
568-0102-323F 45 Buy Now »
USD
2.53 2.53 2.53
Arrow
5680102323F 15 Buy Now »
USD
2.27 2.11 1.74 1.62 1.62
Chip One Stop Japan
C1S204900106921 15 Buy Now »
JPY
281.00 265.00 265.00 265.00 265.00
Mouser
645-568-0102-323F 312 Buy Now »
USD
3.70 2.58 2.21 1.63 1.52
Onlinecomponents.com
5680102323F 335 Buy Now »
USD
2.24 2.24 1.90 1.58 1.58
Newark
87M7285 0 ··
USD
3.99 3.99 2.63 2.09 1.89
Master Electronics
5680102323F 290 ··
USD
2.24 2.24 1.90 1.58 1.58
Sager Electronics
5680102323F 0 ··
USD
1.60 1.60
Allied Electronics
70081854 0 ··
USD
2.29 2.29
element14 APAC
1163124 0 ··
CNY
24.36 16.99 14.55 11.72 11.72
Electro Sonic
5680102323F 335 Buy Now »
USD
2.37 2.37 2.01 1.67 1.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
568-0102-323F Contact ··
XS Micro
568-0102-323F Contact ··

Descriptions

3MM QUAD LEVEL CBI
Onlinecomponents.com
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Verical
CBI, LED, 3MM, QUAD LEVEL, HIGH EFFICIENCY, GREEN-YELLOW-GREEN-YELLOW
Allied Electronics
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Sager Electronics
LED, PCB, 3MM, G-Y-G-Y; LED / Lamp Size:3mm / T-1; LED Colour:Green (x2), Yellow (x2); Typ Luminous Intensity:12.6mcd; Viewing Angle:60°; Forward Current:10mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes
Newark
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Chip One Stop Japan
LED 4HI 3MM GRN/YEL/GRN/YEL PCMT
Digi-Key
3MM QUAD LEVEL CBI
Master Electronics

Technical Specifications

Viewing Angle 60 °
Packaging Bulk
Wavelength 583 nm
Size-Height 20.32 mm
Input Current 10 mA
Size-Width 4.32 mm
Lead-Free Status Lead Free
Mounting Type Through Hole
Luminous Intensity 10 mcd
Forward Voltage 2.2 V
Number of Pins 8
Size-Length 10.7 mm
Number of Contacts 8
RoHS Compliant
Voltage Rating (DC) 2.1 V

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Newark
Datasheet 7 pages 14 years ago
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 10 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 568-0102-323F
DIA 568-0102-323F
DIALIGHT CORP 568-0102-323F
DIALIGHT CORPORATION 568-0102-323F
DIALIGHT ELECTRONICS 568-0102-323F
DAILIGHT 568-0102-323F
DLT 568-0102-323F
DIALIG 568-0102-323F
DIALIGH 568-0102-323F
DIALLIGHT 568-0102-323F
L2 OPTICS 568-0102-323F
DIALITE 568-0102-323F
DIACO 568-0102-323F
DIALHT 568-0102-323F
DIALIGHT/DIALCO 568-0102-323F
DIALIGHT ELE 568-0102-323F
DIALIGHT BLP 568-0102-323F
DIALIGHT CORPOR 568-0102-323F
DIALIGHT CORP ATTN: JANE HOSPES 568-0102-323F
DIALIGHT (VA) 568-0102-323F
DIALIGHT COR 568-0102-323F
WALDOM DIALIGHT 568-0102-323F
0679 DIALIGHT 568-0102-323F
DIALIGHT(RoHS) 568-0102-323F
DIALIGHT T/R 568-0102-323F

Search for other parts like 568- »