Molex 56579-0576

USB On-The-Go (OTG) Mini-AB Receptacle, Right Angle, SMT Solder Tails and Shell Tabs, with Cover Tape, Lead-Free

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
565790576**MULT1 645 Buy Now »
USD
1.67 1.56 1.36 1.19 1.12
Verical
56579-0576 730 Buy Now »
USD
1.56 1.36 1.26 1.26
Newark 2
68K0375 866 Buy Now »
USD
2.45 2.16 1.96 1.67 1.67
25M4775 0 ··
USD
1.92 1.86 1.71 1.38 1.38
TTI 2
565790576. 502 Buy Now »
USD
1.47 1.47 1.47 1.47
56579-0576 24,000 Buy Now »
USD
0.691 0.691
Chip One Stop Japan
C1S516500522248 32 Buy Now »
JPY
278.00 170.00 170.00 170.00 170.00
Mouser
538-56579-0576 1,888 Buy Now »
USD
2.45 2.16 1.96 1.42 1.30
Heilind Electronics 2
MOL56579-0576.P 578 Buy Now »
USD
1.59 1.59 1.59 1.32 1.29
MOL56579-0576 8,000 Buy Now »
USD
0.700 0.681
Allied Electronics
70266955 0 ··
USD
0.810 0.810
Interstate Connecting Components
56579-0576 8,000 Buy Now »
Power and Signal Group
56579-0576 0 ··
Heilind Asia
MOL56579-0576 0 ··
Farnell 2
9786490 1,573 Buy Now »
GBP
0.910 0.840 0.760 0.610 0.610
2426380 2,401 Buy Now »
GBP
0.546 0.546
element14 APAC 2
9786490 2,244 Buy Now »
SGD
3.78 3.33 3.02 2.19 2.01
2426380 2,401 Buy Now »
SGD
1.31 1.15
Avnet Europe
56579-0576 24,800 Buy Now »
EUR
0.657 0.563
Rutronik
CONIO1360 800 Buy Now »
EUR
1.01 0.913
RS Components
5152027 4,815 Buy Now »
GBP
0.998 0.998 0.640 0.594
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
56579-0576 18 Buy Now »
USD
2.60 1.95 1.62 1.62 1.62
IBS Electronics
56579-0576 100 ··
USD
1.40 1.40 1.40 1.40 1.40
EarthTron
56579-0576 595 ··
STLAA.com
56579-0576 78 ··
Abacus Technologies
56579-0576 2,162 ··
4 Star Electronics
56579-0576 100 Send RFQ »
Ewing Components
56579-0576 12,862 Send RFQ »
GreenTree Electronics
565790576 27,200 Send RFQ »
TME
MX-56579-0576 373 Buy Now »
USD
1.20 1.08 0.960 0.840 0.840
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
56579-0576 Contact ··
Touchstone Systems
56579-0576 Contact Send RFQ »
Chip 1 Exchange
56579-0576 Contact ··
XS Micro
56579-0576 Contact ··
SemiconductorPLUS
56579-0576 Contact ··

Descriptions

SOCKET, USB, MINI-AB, SMT; Connector Type:USB, Mini; Gender:Receptacle; Ways, No. of:5; Termination Method:Solder; Material, Contact:Copper Alloy; Series:56579; Plating, Contact:Gold; Mounting Type:Surface Mount; Colour:Grey; ;RoHS Compliant: Yes
Newark
USB Connectors USB Mini-AB Recept On-The-Go, Rt.Angle
Mouser
SOCKET, USB, MINI-AB, SMT; Connector Type:USB, Mini; Gender:Receptacle; No. of Contacts:5; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; Colour:Grey; Connector Mounting Orientation:PCB; Connector Type:USB, Mini; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:50mohm; Contact to Contact Capacitance:2pF; Current Max:1.0A; Data Rate:480Mbps; De-mating Force:7N; External Depth:9.0mm; External Length / Height:3.1mm; External Width:6.9mm; Insulation Resistance:100Mohm; Mating Force:35N; Mounting Type:Surface Mount; No. of Ways:5; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Termination Method:Solder; Termination Type:SMD; Withstand Voltage:100VAC; Working Voltage:30V
element14 APAC
Conn USB Type A/B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Verical
USB OTG MINI AB RECEPT SMT 90°
Rutronik
CONN RECEPTACLE USB 5POSRT ANGLE
IBS Electronics
Conn USB Type A/B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Chip One Stop Japan
USB SERIESMINIAB RECHSGASSY5CK
Interstate Connecting Components
USB On-The-Go (OTG) Mini-AB Receptacle, Right Angle, SMT Solder Tails and Shell Tabs, with Cover Tape, Lead-Free
Power and Signal Group
Socket; USB AB mini; on PCBs; SMT; PIN:5; horizontal; gold plated
TME
USB On-The-Go (OTG) Mini-AB Receptacle, Right Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free
Molex
Conn; Data; USB; Mini-AB; Rt Angle; SMTSolder Tails; On-The-Go; Cover Tape; LF
Allied Electronics
Mini AB SMT right angle OTG connector
RS Components
CUT TAPE USB SERIESMINIAB RECHSGAS
Heilind Asia
CUT TAPEUSB SERIESMINIAB RECHSGAS
Heilind Electronics
USB REC 5P RA SMT
TTI
SOCKET, USB, MINI-AB, SMT; Connector Type:USB, Mini; Gender:Receptacle; Ways, No. of:5; Termination Method:Solder; Contact Material:Copper Alloy; Series:56579; Contact Plating:Gold; Mounting Type:Surface Mount; Colour:Grey; External Depth:9.0mm; External Length / Height:3.1mm; Resistance, Contact:50mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Termination Type:SMD; Voltage, Withstand:100V ac; Voltage, Working:30V; Width, External:6.9mm; Contact to Contact Capacitance:2pF; Data Rate:480Mbps; De-mating Force:7N; Mating Force:35N; Max Current:1.0A
Farnell

Technical Specifications

Number of Contacts 5
Contact Plating Gold
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Orientation Right Angle
Number of Positions 5
Size-Length 9 mm
Contact Resistance 50 mΩ
Insulation Resistance 100 MΩ
REACH SVHC Compliance No SVHC
RoHS Compliant
Housing Color Gray
Contact Material Copper Alloy
Gender Female
Color Gray
Mounting Type PCB Surface Mount Horizontal PC Board
Halogen Free Status Not Low Halogen
Size-Width 7.7 mm
Current Rating 1 A
Lead-Free Status Lead Free
Size-Height 3.95 mm
Pin Pitch 800 µm
Number of Circuits 5
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
Number of Rows 1
Data Rate 480 Mbps

Documents

Molex
Datasheet 3 pages 7 years ago
Farnell
Datasheet 2 pages 3 years ago
Datasheet 2 pages 4 years ago
Datasheet 3 pages 11 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Mouser
Datasheet 3 pages 10 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 56579-0576
MOL 56579-0576
MLX 56579-0576
MOLE 56579-0576
MOLX 56579-0576
MOLEX INCORPORATED 56579-0576
MOLEX CONNECTOR CORPORATION 56579-0576
MOLEX CONNECTOR CORP 56579-0576
MOLEX HONG KONG CHINA LTD 56579-0576
MOLEX ELECTRONICS 56579-0576
MXA 56579-0576
MOLEX PREMISE NETWORK 56579-0576
MOLEX INTERCONNECT GMBH 56579-0576
MOLEX GMBH 56579-0576
Molex Taiwan Ltd 56579-0576
MOLEX INDUSTRIAL 56579-0576
MOELX 56579-0576
MOLEX INTERCONNECT 56579-0576
MOLEX ELEKTRONIK GMBH 56579-0576
MOLEX CONNECTOR 56579-0576
MOLEX-ETC 56579-0576
GWCONNECT BY MOLEX 56579-0576
MOLEX / Rohs 56579-0576
MOLEX JAPAN COMPANY LIMITED 56579-0576
MOLEX INDUSTRIAL HDC 56579-0576
Molex, LLC 56579-0576

Search for other parts like 56579- »