TE Connectivity / AMP 5650936-5

Conn DIN 41612 PIN 32 POS 2.54mm Solder ST Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1.5 A
Make First / Break LastYes
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts32
Number of Positions32
Number of Positions Loaded32
Number of Rows3
Number of Signal Positions32
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness762 nm
SealableNo
TerminationSolder
Dimensions
Depth11.1 mm
Height11.5062 mm
Lead Length4.572 mm
Length54.36 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.39166 mm
Termination Post Length4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5650936-5.

Newark
Datasheet18 pages11 years ago
ShanghaiCT
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+32.24%

Alternate Parts

Price @ 1000
$ 2.165
$ 3.109
$ 3.109
Stock
13,713
65,405
65,405
Authorized Distributors
16
13
13
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
3
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Polymer
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5650936-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5650936-5 provided by its distributors.

Conn DIN 41612 PIN 32 POS 2.54mm Solder ST Thru-Hole Box
CONN, DIN 41612, HEADER, 32POS, 2ROW; Product Range: Eurocard Type 1/2R Series; No. of Contacts: 32Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + c; Contact Plating: Gold Plated Contacts;
Eurocard Connectors, Plug, Board-to-Board, 32 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Type R
Product Range:-; Gender:Header; Pitch Spacing:2.54Mm; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 5650936-5.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650936-5.

Technical Specifications

Physical
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1.5 A
Make First / Break LastYes
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts32
Number of Positions32
Number of Positions Loaded32
Number of Rows3
Number of Signal Positions32
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness762 nm
SealableNo
TerminationSolder
Dimensions
Depth11.1 mm
Height11.5062 mm
Lead Length4.572 mm
Length54.36 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.39166 mm
Termination Post Length4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5650936-5.

Newark
Datasheet18 pages11 years ago
ShanghaiCT
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago