TE Connectivity 5650908-5

Conn DIN 41612 PIN 96 POS 2.54mm Solder ST Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass, Copper
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MaterialPolyester
MountThrough Hole
Number of Pins96
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.5 A
Current Rating1.5 A
GenderMale
Max Current Rating1.5 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Columns16
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Dimensions
Depth11.1 mm
Height11.43 mm
Lead Length3.302 mm
Lead Pitch2.54 mm
Length95 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.302 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650908-5.

Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet18 pages11 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
+23.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650908-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650908-5 provided by its distributors.

Conn DIN 41612 PIN 96 POS 2.54mm Solder ST Thru-Hole Box
TE CONNECTIVITY 5650908-5 / CONN DIN PLUG 96POS VERT PCB TE
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Din 41612 Pcb Connector, Plug, 96 Way; Product Range:-; No. Of Contacts:96Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5650908-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650908-5.

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass, Copper
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MaterialPolyester
MountThrough Hole
Number of Pins96
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.5 A
Current Rating1.5 A
GenderMale
Max Current Rating1.5 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Columns16
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Dimensions
Depth11.1 mm
Height11.43 mm
Lead Length3.302 mm
Lead Pitch2.54 mm
Length95 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.302 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650908-5.

Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet18 pages11 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
ApprovalsCSA, IEC, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago