TE Connectivity 5650897-4

Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingTin, Gold
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Number of Pins64
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Max Current Rating1.5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Columns17
Number of Contacts64
Number of Positions64
Number of Positions Loaded64
Number of Rows3
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
TerminationSolder
Dimensions
Depth17.58 mm
Height10.49 mm
Lead Length2.79 mm
Length93.88 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.79 mm
Termination Post Length2.79 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650897-4.

Farnell
Technical Drawing1 page18 years ago
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Electro Sonic
Datasheet1 page15 years ago

Inventory History

3 month trend:
+9.47%

Alternate Parts

Price @ 1000
$ 4.225
$ 6.608
Stock
30,214
7,249
Authorized Distributors
16
5
Gender
Receptacle
-
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin, Gold
Gold, Lead, Tin
Housing Material
Polymer
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650897-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650897-4 provided by its distributors.

Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole Box
64 Position 2.54mm Right Angle Through Hole Receptacle Type R Eurocard Connector
DIN 41612 Connectors R REC R/A A CX32C L2
ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,64/96
CONN DIN RCPT 96POS PCB RA GOLD
CONN EUROCRD RCPT 64POS R/A TYPR
ASSYRECEPTEUROTYPE RL-FREEAC64/96
DIN 41612 CONNECTOR, RECEPTACLE, 64POS; Series:Type R; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + c; Contact Termination:Through Hole Right Angle; Contact Material:Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650897-4 .
  • 5650897-4.

Technical Specifications

Physical
ColorGrey
Contact PlatingTin, Gold
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Number of Pins64
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Max Current Rating1.5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Columns17
Number of Contacts64
Number of Positions64
Number of Positions Loaded64
Number of Rows3
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
TerminationSolder
Dimensions
Depth17.58 mm
Height10.49 mm
Lead Length2.79 mm
Length93.88 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.79 mm
Termination Post Length2.79 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650897-4.

Farnell
Technical Drawing1 page18 years ago
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Electro Sonic
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago