TE Connectivity 5650861-5

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Number of Pins64
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Height11.5 mm
Lead Pitch2.54 mm
Length93.98 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.572 mm
Termination Post Length2.67 mm
Width8.0518 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650861-5.

Sager Electronics
Datasheet1 page18 years ago
Newark
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.493
$ 3.743
$ 3.743
Stock
21,882
4,101
4,101
Authorized Distributors
15
12
12
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polymer
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650861-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650861-5 provided by its distributors.

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, DIN 41612, RCPT, 64POS, 2ROW; Product Range: Eurocard Type B Series; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; No. of Mating Cycles: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650861-5.

Technical Specifications

Physical
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Number of Pins64
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Height11.5 mm
Lead Pitch2.54 mm
Length93.98 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.572 mm
Termination Post Length2.67 mm
Width8.0518 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650861-5.

Sager Electronics
Datasheet1 page18 years ago
Newark
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, IEC, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago