TE Connectivity 5650860-5

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MaterialPolyester
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height11.5 mm
Lead Pitch2.54 mm
Length93.98 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.302 mm
Termination Post Length2.67 mm
Width8.0518 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650860-5.

Newark
Technical Drawing1 page18 years ago
Datasheet18 pages11 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Farnell
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 5.317
$ 4.743
Stock
25,235
8,190
Authorized Distributors
19
12
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Polymer
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650860-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650860-5 provided by its distributors.

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Conn, Din41612, Rcpt, 64Pos, 2.54Mm; Product Range:-; No. Of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; Rows Loaded:A + B; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5650860-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650860-5.

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MaterialPolyester
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height11.5 mm
Lead Pitch2.54 mm
Length93.98 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.302 mm
Termination Post Length2.67 mm
Width8.0518 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650860-5.

Newark
Technical Drawing1 page18 years ago
Datasheet18 pages11 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Farnell
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago