TE Connectivity 5650462-5

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Number of Pins96
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderReceptacle
Make First / Break LastNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Schedule B8536694040
SealableNo
TerminationSolder
Dimensions
Lead Length1.27 mm
Lead Pitch2.54 mm
Length93.88 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.24 mm
Termination Post Length4.24 mm
Width17.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650462-5.

Farnell
Technical Drawing1 page18 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
+42.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650462-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650462-5 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
DIN 41612 PCB CONNECTOR RECEPTACLE 96 WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; No. of Mating Cycles: 400
Eurocard Connectors, Receptacle, Board-to-Board, 96 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650462-5.

Technical Specifications

Physical
ColorGrey
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Number of Pins96
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderReceptacle
Make First / Break LastNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Schedule B8536694040
SealableNo
TerminationSolder
Dimensions
Lead Length1.27 mm
Lead Pitch2.54 mm
Length93.88 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.24 mm
Termination Post Length4.24 mm
Width17.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650462-5.

Farnell
Technical Drawing1 page18 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant