APEM 5644TH1RAB9

Toggle Switch 5000 Miniature | Apem Components 5644TH1RAB9

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
MountPanel
Technical
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDP3T, DPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.4 mm

Inventory History

3 month trend:
-20.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5644TH1RAB9.

Related Parts

Descriptions

Descriptions of APEM 5644TH1RAB9 provided by its distributors.

TOGGLE SWITCH 5000 MINIATURE | APEM Components 5644TH1RAB9
SWITCH TOGGLE SP3T 6A 125V
Miniature Toggle Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
MountPanel
Technical
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDP3T, DPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.4 mm

Compliance

Environmental Classification
RoHSCompliant