Littelfuse 56400001009

Fuseholders, Blocks, and Clips Surface Mount TR5/TE5 Holder

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
56400001009**MULT1 1,439 Buy Now »
USD
1.37 1.26 1.01 0.779 0.779
56400001009 6,000 Buy Now »
USD
0.644
Verical
56400001009 4,500 Buy Now »
USD
0.650
Digi-Key 3
WK0010CT-ND 4,739 Buy Now »
USD
1.73 1.57 1.07 0.880 0.880
WK0010DKR-ND 4,739 Buy Now »
USD
1.73 1.57 1.07 0.880 0.880
WK0010TR-ND 3,000 Buy Now »
USD
0.655
Chip One Stop Japan 2
C1S425200569645 1,439 Buy Now »
JPY
131.00 99.00 80.40 80.40
C1S425200336153 6,000 Buy Now »
JPY
67.90
Newark 2
67K2297 259 Buy Now »
USD
1.76 1.60 1.10 0.823 0.823
29X4230 0 ··
USD
0.655
TTI 2
56400001009 6,000 Buy Now »
USD
0.702
56400001009. 940 Buy Now »
USD
1.12 1.12 1.12 1.12
Mouser
576-56400001009 2,359 Buy Now »
USD
1.73 1.48 1.06 0.720 0.669
Fuses Unlimited
5640000100 1,763 ··
USD
1.31 1.31 0.873 0.873 0.873
Future Electronics
56400001009 6 Buy Now »
USD
0.850 0.850 0.835 0.725 0.725
Farnell
1757661 259 Buy Now »
GBP
1.40 1.27 0.874 0.818 0.818
element14 APAC
1757661 259 Buy Now »
SGD
2.69 2.44 1.67 1.37 1.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
56400001009 Contact ··
XS Micro
56400001009 Contact ··

Descriptions

FUSEHOLDER - MICRO SMT
Fuses Unlimited
TR5/TE5 6.3 A 250 V Surface Mount Subminature Fuse Holder
Future Electronics
FUSE HOLDER, PCB MOUNT
Newark
FUSE HOLDER RADIAL 250V 6.3A SMD
Digi-Key
FUSE HOLDER, PCB MOUNT
element14 APAC
FUSE HOLDER, PCB MOUNT
Farnell
Fuse Holder 6.3A 250V Pin Through Hole T/R
Verical
Fuse Holder 6.3A 250V Pin Through Hole T/R
Chip One Stop Japan
Fuseholders, Blocks, and Clips Surface Mount TR5/TE5 Holder
Mouser

Technical Specifications

Size-Length 7.62 mm
Number of Circuits 1
RoHS Compliant
Contact Material Copper Alloy
Material Thermoplastic
Current Rating 6.3 A
Contact Plating Tin
Voltage Rating (DC) 250 V
Size-Height 4.47 mm
Packaging Cut Tape (CT)
Size-Width 2.54 mm
Lead-Free Status Lead Free
Mounting Type Surface Mount PCB
Flammability Rating UL 94 V-0
Color Black

Documents

Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 1 page 2 years ago
Jameco
Datasheet 2 pages 8 years ago
element14 APAC
Datasheet 4 pages 6 years ago

Images

Alternate Names

LITTLEFUSE 56400001009
LITTELFUSE INC 56400001009
LIT 56400001009
LITTLE 56400001009
LITTELFU 56400001009
LITTEL 56400001009
LITT 56400001009
LITTELFUS 56400001009
LITTLEFUSE INC 56400001009
LTF 56400001009
LFUSE 56400001009
LTL 56400001009
LIF 56400001009
L/F 56400001009
LITTLEFUS 56400001009
LITTELF 56400001009
LITTLEFU 56400001009
LTFUSE 56400001009
LITTEIFUSE 56400001009
LITL 56400001009
LITTELFUSE FAR EAST PTE LTD 56400001009
LITTELFUSE BV 56400001009
LITLFUSE 56400001009
LITTELFUSE INCORPORATED 56400001009
LITTFUSE 56400001009

Search for other parts like 56400001009 »