Dialight 564-0100-222F

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins6
Technical
Current20 mA
Dominant Wavelength565 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleCircular, Colored, Diffused, Round, Tinted
Luminous Intensity12.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Elements3
Number of LEDs3
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Voltage Rating2.1 V
Voltage Rating (DC)2.3 V
Wavelength565 nm
Dimensions
Depth4.32 mm
Height15.24 mm
Length14.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-222F.

Master Electronics
Datasheet2 pages14 years ago
Newark
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+35.77%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.66
$ 1.66
Stock
40,963
1,059
1,059
Authorized Distributors
16
2
2
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
12.6 mcd
12.6 mcd
12.6 mcd
Lens Style
Circular, Colored, Diffused, Round, Tinted
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.1 V
2.2 V
2.2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 564-0100-222F.

Related Parts

Descriptions

Descriptions of Dialight 564-0100-222F provided by its distributors.

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
564 Series Tri Level Green 3 mm 60° Diffused 10 mcd LED Circuit Board Indicator
LED, PCB, 3MM, G-G-G; LED Colour: Green; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 12.6mcd; Forward Voltage: 2.1V; Viewing Angle: 60°; Height: 15.24mm; Width: 4.32mm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Display Size: 4.32mm x 15.24mm; Forward Current If Max: 10mA; Forward Voltage VF Max: 2.3V; LED / Lamp Size: 3mm / T-1; LED Configuration: Array; LED Type: Standard; Lens Shape: Round; Luminous Intensity Typ: 12.6mcd; No. of Pins: 6Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564-0100-222F.
  • 5640100222F

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins6
Technical
Current20 mA
Dominant Wavelength565 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleCircular, Colored, Diffused, Round, Tinted
Luminous Intensity12.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Elements3
Number of LEDs3
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Voltage Rating2.1 V
Voltage Rating (DC)2.3 V
Wavelength565 nm
Dimensions
Depth4.32 mm
Height15.24 mm
Length14.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-222F.

Master Electronics
Datasheet2 pages14 years ago
Newark
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago