Alpha Wire 5610B1401 NC001

Cable, Multipair; Tinned Copper; 1; 300V; 14 AWG; 19; PVC; PVC; Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70138579 0 ··
USD
1014.98 946.30 839.05 839.05 839.05

Descriptions

Cable, Multipair; Tinned Copper; 1; 300V; 14 AWG; 19; PVC; PVC; Black
Allied Electronics

Technical Specifications

Color Black
Size-Length 304.8 m
RoHS Compliant
Shielding Yes
Jacket Material PVC
Voltage Rating (DC) 300 V
Conductor Material Tinned Copper
Wire Gauge 14 AWG
Size-Diameter 7.874 mm
Insulation Material PVC

Documents

Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 1 page 10 years ago

Alternate Names

ALPHA 5610B1401 NC001
ALPH 5610B1401 NC001
ALP 5610B1401 NC001
ALPHA WIRE COMPANY 5610B1401 NC001
ALPHA IND 5610B1401 NC001
ALPHA WIRE CORP 5610B1401 NC001
ALPHA WIRE CORPORATION 5610B1401 NC001
ALPHA WIRE CO 5610B1401 NC001
ALPHA WIR 5610B1401 NC001
ALPHA WIRE COMP 5610B1401 NC001
ALPW 5610B1401 NC001
Alpha Wire & Tubing 5610B1401 NC001
Alpha Wire & Cable 5610B1401 NC001
ALPHA WIRE COPORATIO 5610B1401 NC001
ALPHA WIRE CORPORATION ACCT#1207 5610B1401 NC001
APLHA WIRE 5610B1401 NC001
ALPHA COMPANY LTD 5610B1401 NC001
ALPHA DEARBORN 5610B1401 NC001
ALPHA WIRELE 5610B1401 NC001
ALPHA WIRE COMPAGNY 5610B1401 NC001
ALPHA WIRE ACCT#1207 5610B1401 NC001
ALPHA WIRE / DEARBORN 5610B1401 NC001
ALPHA WIRE/EDGE 5610B1401 NC001
ALPHA WIRE|MARKEL 5610B1401 NC001
Alpha Wire Braid 5610B1401 NC001

Search for other parts like 5610B »