Molex 560020-0630

DuraClik Wire-to-Board Header, Single Row, Vertical, 6 Circuits, Gold (Au) Over Nickel, Natural
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Connector TypeMale Pin
Fastening TypeLatch
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits6
Number of Positions6
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 560020-0630.

Molex
Datasheet2 pages9 years ago
Technical Drawing5 pages9 years ago
Upverter
Datasheet6 pages4 years ago

Inventory History

3 month trend:
-29.25%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 560020-0630.

Related Parts

Descriptions

Descriptions of Molex 560020-0630 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Vertical, 6 Circuits, Gold (Au) Over Nickel, Natural
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
Connector, Header, 6Pos, 1Row, 2Mm; Connector Systems:Automotive, Signal, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 560020-0630

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5600200630

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Connector TypeMale Pin
Fastening TypeLatch
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits6
Number of Positions6
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 560020-0630.

Molex
Datasheet2 pages9 years ago
Technical Drawing5 pages9 years ago
Upverter
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago