Littelfuse 56000001319

Fuseholders, Blocks, and Clips 6.3A/1.6W/3mm TR5/TE5 Holder

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WK0001-ND 53,789 Buy Now »
USD
0.840 0.766 0.528 0.383 0.363
Arrow
56000001319 19,956 Buy Now »
USD
0.429 0.420 0.420 0.344 0.330
Verical
56000001319 11,000 Buy Now »
USD
0.266 0.266
Chip One Stop Japan
C1S425200332333 19,956 Buy Now »
JPY
91.00 57.80 41.50 41.50
Newark
12M6117 3,815 Buy Now »
USD
0.843 0.766 0.557 0.383 0.383
TTI
56000001319 14,550 Buy Now »
USD
0.516 0.516 0.516
Mouser
576-56000001319 7,606 Buy Now »
USD
0.840 0.634 0.528 0.383 0.330
Fuses Unlimited
5600000131 11,011 ··
USD
0.508 0.508 0.406 0.406 0.406
Beyond Components
56000001319 0 ··
USD
0.760 0.760 0.760 0.760 0.760
Future Electronics
56000001319 5 Buy Now »
USD
0.420 0.385 0.350
Allied Electronics
70184370 6 Buy Now »
USD
0.527 0.527 0.527 0.527 0.527
Abacus Technologies
56000001319 8,000 ··
Farnell
1681571 3,815 Buy Now »
GBP
0.704 0.640 0.465 0.430 0.430
element14 APAC 2
1681571 3,871 Buy Now »
SGD
1.31 1.20 0.821 0.595 0.595
1707412 113 Buy Now »
SGD
1.04 0.871 0.801 0.801
RS Components
8951704 740 Buy Now »
GBP
0.610 0.551 0.497 0.497
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1716895 18,770 Buy Now »
USD
0.750 0.570 0.570 0.570
Freelance Electronics
56000001319 4 Buy Now »
USD
0.260 0.260 0.260 0.260 0.260
Area51
56000001319 49 ··
USD
0.330 0.330 0.330 0.330 0.330
Direct Components
56000001319 100 Send RFQ »
EarthTron
56000001319 468 ··
STLAA.com
56000001319 24 ··
SIE
56000001319 70 ··
GreenTree Electronics
56000001319 235 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
56000001319 Contact Buy Now »
Touchstone Systems
56000001319 Contact Send RFQ »
North Star Micro
56000001319 Contact ··
XS Micro
56000001319 Contact ··
TransparentC
56000001319 Contact ··

Descriptions

Fuse Holder 6.3A 250V Pin Through Hole
Chip One Stop Japan
FUSE HOLDER RADIAL 250V 6.3A PCB
Digi-Key
ACS TR5/TE5 FUSEHLDR 6.3A/1.6W/3mm
RS Components
Fuseholders, Blocks, and Clips 6.3A/1.6W/3mm TR5/TE5 Holder
Mouser
Fuse Holder 6.3A 250V Pin Through Hole
Verical
ACS TR5/TE5 FUSEHLDR 6.3A/1.6W/3MM
Allied Electronics
6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder
Future Electronics
FUSEHOLDER - MICRO PCB MOUNT
Fuses Unlimited
Subminiature Fuse Holder No. 560 for TR5/TE5 Fuses
Jameco

Technical Specifications

Packaging Bulk
Lead-Free Status Lead Free
Mounting Type Radial PCB
Contact Plating Tin
Contact Material Copper Alloy
Current Rating 6.3 A
RoHS Compliant
Color White
Flammability Rating UL 94 V-0
Size-Height 3 mm
Size-Diameter 9.5 mm
Number of Circuits 1
Voltage Rating (DC) 250 V
REACH SVHC Compliance No SVHC
Material Thermoplastic

Documents

Farnell
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 10 years ago
TME
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Fuses Unlimited
Datasheet 1 page 2 years ago
Jameco
Datasheet 2 pages 9 years ago
element14 APAC
Datasheet 4 pages 6 years ago

Images

Alternate Names

LITTLEFUSE 56000001319
LITTELFUSE INC 56000001319
LIT 56000001319
LITTLE 56000001319
LITTELFU 56000001319
LITTEL 56000001319
LITT 56000001319
LITTELFUS 56000001319
LITTLEFUSE INC 56000001319
LTF 56000001319
LFUSE 56000001319
LTL 56000001319
LIF 56000001319
L/F 56000001319
LITTLEFUS 56000001319
LITTELF 56000001319
LITTLEFU 56000001319
LTFUSE 56000001319
LITTEIFUSE 56000001319
LITL 56000001319
LITTELFUSE FAR EAST PTE LTD 56000001319
LITTELFUSE BV 56000001319
LITLFUSE 56000001319
LITTELFUSE INCORPORATED 56000001319
LITTFUSE 56000001319

Search for other parts like 56000001319 »