Dialight 559-6201-007F

LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorColorless, Green
MountFront, Panel
Number of Pins2
Technical
Current30 mA
Current Rating20 mA
Forward Current30 mA
Forward Voltage3.5 V
Illumination ColorGreen
Lens StyleColorless, Diffused, Dome
Lens TransparencyClear
Life (Hours)100000 hours
Luminous Intensity2.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage3.5 V
PackagingBulk
Peak Wavelength535 nm
Schedule B8541402000
TerminationWire
Test Current20 mA
Viewing Angle30 °
Voltage3.5 V
Voltage Rating3.5 V
Voltage Rating (DC)3.5 V
Wavelength525 nm
Dimensions
Depth7.41 mm
Diameter5 mm
Lead Length12.7 mm
Length7.41 mm

Documents

Download datasheets and manufacturer documentation for Dialight 559-6201-007F.

Newark
Datasheet1 page20 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet20 pages5 years ago
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages1 year ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet5 pages18 years ago
Factory Futures
Datasheet1 page20 years ago

Inventory History

3 month trend:
-13.43%

Alternate Parts

Price @ 1000
$ 5.364
$ 5.61
$ 5.61
Stock
10,099
1,265
1,265
Authorized Distributors
11
8
8
Illumination Color
Green
Green
Green
Lens Color
Colorless, Green
Clear, Colorless, Green
Clear, Colorless, Green
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
2.2 cd
5 cd
5 cd
Lens Style
Colorless, Diffused, Dome
Colorless, Diffused, Dome
Colorless, Diffused, Dome
Forward Voltage
3.5 V
3.5 V
3.5 V
Forward Current
30 mA
20 mA
20 mA
Test Current
20 mA
-
-
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 559-6201-007F.

Related Parts

Descriptions

Descriptions of Dialight 559-6201-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin
Single Color LED, Green, Water Clear, T-1 3/4, 5mm, 2 PIN
Panel Mount Indicator, Led, 6.35Mm, Green, 3.5V; Led Color:Green; Operating Voltage:3.5Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:20Ma; Luminous Intensity:2.2Cd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:5Mm Rohs Compliant: Yes |Dialight 559-6201-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5596201007F

Technical Specifications

Physical
ColorGreen
Lens ColorColorless, Green
MountFront, Panel
Number of Pins2
Technical
Current30 mA
Current Rating20 mA
Forward Current30 mA
Forward Voltage3.5 V
Illumination ColorGreen
Lens StyleColorless, Diffused, Dome
Lens TransparencyClear
Life (Hours)100000 hours
Luminous Intensity2.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage3.5 V
PackagingBulk
Peak Wavelength535 nm
Schedule B8541402000
TerminationWire
Test Current20 mA
Viewing Angle30 °
Voltage3.5 V
Voltage Rating3.5 V
Voltage Rating (DC)3.5 V
Wavelength525 nm
Dimensions
Depth7.41 mm
Diameter5 mm
Lead Length12.7 mm
Length7.41 mm

Documents

Download datasheets and manufacturer documentation for Dialight 559-6201-007F.

Newark
Datasheet1 page20 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet20 pages5 years ago
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages1 year ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet5 pages18 years ago
Factory Futures
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago