Dialight 559-5101-007F

559-5101-007F, Red Diffused Snap-In Panel Mount LED, .250" Mounting Hole Indicator. 2.1 volt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5595101007F 7,084 Buy Now »
USD
1.08 0.976 0.842 0.751 0.751
Verical
559-5101-007F 7,084 Buy Now »
USD
0.871 0.769 0.769
Digi-Key
350-2133-ND 5,710 Buy Now »
USD
2.04 1.81 1.17 0.801 0.728
Chip One Stop Japan
C1S204900072794 7,084 Buy Now »
JPY
129.00 97.50 79.20 74.50
Newark 2
30K3066 485 Buy Now »
USD
1.89 1.25 0.972 0.740 0.665
93K4392 702 Buy Now »
USD
1.81 1.81 1.22 0.888 0.844
Mouser
645-559-5101-007F 3,351 Buy Now »
USD
2.02 1.33 1.04 0.793 0.707
Onlinecomponents.com
5595101007F 201 Buy Now »
USD
1.05 1.05 0.890 0.740 0.740
Sager Electronics
5595101007F 820 Buy Now »
USD
0.846 0.782 0.747
Master Electronics
5595101007F 226 ··
USD
1.05 1.05 0.890 0.740 0.740
Future Electronics
559-5101-007F 0 ··
USD
0.885 0.785 0.785
Allied Electronics
70081843 646 Buy Now »
USD
1.47 1.47 1.07 0.841 0.785
Peerless Electronics
559-5101-007F 0 ··
PEI Genesis
559-5101-007F 0 ··
Farnell
1138320 1,205 Buy Now »
GBP
1.20 1.09 0.851 0.728 0.698
element14 APAC
1138320 1,185 Buy Now »
SGD
2.03 2.03 1.44 1.25 1.25
Electro Sonic
5595101007F 201 Buy Now »
USD
1.11 1.11 0.943 0.784 0.784
RS Components
5414044 110 Buy Now »
GBP
1.32 1.32 0.930 0.820 0.820
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
559-5101-007F Contact ··
XS Micro
559-5101-007F Contact ··
TransparentC
559-5101-007F Contact ··

Descriptions

IN CBI RoHs Compliant
PEI Genesis
INDICATOR, SNAP-IN DIFFUSED LED PANEL MOUNT, 2.1V, RED
Allied Electronics
LED Panel Mount .25in Snap In RED DIFF HI-BRT 14in WIRE LEADS
Mouser
559-5101-007F, Red Diffused Snap-In Panel Mount LED, .250" Mounting Hole Indicator. 2.1 volt
Peerless Electronics
LED SNAP-IN PANEL 5MM 3V RED
Digi-Key
LED INDICATOR, HIGH BRIGHT RED; Mounting Hole Dia:6.35mm; LED Colour:Red; Forward Current If:20mA; Forward Voltage:2.1V; Luminous Intensity:34mcd; Viewing Angle:50°; SVHC:No SVHC (18-Jun-2012); Bulb Size:5mm; External Depth:15.88mm; External Diameter:7.41mm; Forward Current If Max:20mA; Forward Current If(AV):20mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:5mm; LED Segment Depth:5.33mm; Lead Length:355.60mm; Luminous Intensity @ If Max:34mcd; Luminous Intensity Typ:34mcd; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Panel Thickness Max:1.57mm; Panel Thickness Min:0.787mm; Peak Forward Current:25mA; Peak Wavelength:650nm; Reverse Protection Voltage:3V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Voltage Vf Typ:2.1V; Wavelength Typ:650nm
element14 APAC
6.35mm snap-in LED super bright red
RS Components
LED SNAP-IN PANEL IND.
Master Electronics
LED INDICATOR, HIGH BRIGHT RED; LED / Lamp Size:5mm; LED Colour:High Bright Red; Typ Luminous Intensity:34mcd; Viewing Angle:50°; Forward Current:20mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-55°C to +100°C; Colour:; Current, If AV:20mA; Current, If Max:25mA; External Depth:15.88mm; External Diameter:7.41mm; Forward Voltage:2.55V; LED Segment Depth:5.33mm; Lead Length:355.60mm; Max Luminous Intensity @ If:34mcd; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-55°C; Thickness, Panel Max:1.57mm; Thickness, Panel Min:0.787mm; Voltage, Reverse Protection:3V; Voltage, Vf Typ:2.1V; Wavelength, Peak:650nm; Wavelength, Typ:650nm
Farnell
LED Uni-Color Red 650nm 2-Pin
Verical
559 Series Red 5 mm 50° 34 mcd Diffused Snap In LED Indicator Panel Mount
Future Electronics
LED SNAP-IN PANEL IND.
Onlinecomponents.com
LED INDICATOR, HIGH BRIGHT RED; LED / Lamp Size:5mm; LED Colour:High Bright Red; Typ Luminous Intensity:34mcd; Viewing Angle:50°; Forward Current:20mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-55°C to +100°C; Colour:; ;RoHS Compliant: Yes
Newark
LED Uni-Color Red 650nm 2-Pin
Chip One Stop Japan
LED Uni-Color Red 650nm 2-Pin
Sager Electronics

Technical Specifications

Mounting Type Through Hole PCB
Wavelength 650 nm
Current Rating 25 mA
Color Red
Lead Length 355.6 mm
Viewing Angle 50 °
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Voltage Rating (DC) 2.55 V
Luminous Intensity 34 mcd
Forward Voltage 2.1 V
RoHS Compliant
Operating Voltage 2.1 V
Lens Color Red
Peak Wavelength 650 nm

Documents

Mouser
Datasheet 1 page 13 years ago
Farnell
Datasheet 1 page 13 years ago
Datasheet 2 pages 1 year ago
Datasheet 5 pages 10 years ago
Peerless Electronics
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 8 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 559-5101-007F
DIA 559-5101-007F
DIALIGHT CORP 559-5101-007F
DIALIGHT CORPORATION 559-5101-007F
DIALIGHT ELECTRONICS 559-5101-007F
DAILIGHT 559-5101-007F
DLT 559-5101-007F
DIALIG 559-5101-007F
DIALIGH 559-5101-007F
DIALLIGHT 559-5101-007F
L2 OPTICS 559-5101-007F
DIALITE 559-5101-007F
DIACO 559-5101-007F
DIALHT 559-5101-007F
DIALIGHT/DIALCO 559-5101-007F
DIALIGHT ELE 559-5101-007F
DIALIGHT BLP 559-5101-007F
DIALIGHT CORPOR 559-5101-007F
DIALIGHT CORP ATTN: JANE HOSPES 559-5101-007F
DIALIGHT (VA) 559-5101-007F
DIALIGHT COR 559-5101-007F
WALDOM DIALIGHT 559-5101-007F
0679 DIALIGHT 559-5101-007F
DIALIGHT(RoHS) 559-5101-007F
DIALIGHT T/R 559-5101-007F

Search for other parts like 559- »