Dialight 559-2301-007F

LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorYellow
Lens ColorYellow
MountPanel, Snap in
Number of Pins2
Technical
Current20 mA
Current Rating20 mA
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused, Dome
Lens TransparencyDiffused
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2.1 V
Peak Wavelength585 nm
Schedule B8541402000
TerminationWire Leads
Test Current10 mA
Viewing Angle50 °
Voltage2.1 V
Voltage Rating (DC)3 V
Wavelength585 nm
Dimensions
Depth6.35 mm
Lead Length12.7 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Dialight 559-2301-007F.

element14 APAC
Datasheet1 page20 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet20 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages1 year ago
Datasheet2 pages5 years ago
Farnell
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-55.72%

Alternate Parts

Price @ 1000
$ 0.872
$ 0.865
$ 0.865
Stock
9,795
8
8
Authorized Distributors
13
2
2
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
6.3 mcd
6.3 mcd
6.3 mcd
Lens Style
Diffused, Dome
Dome
Dome
Forward Voltage
2.1 V
3 V
3 V
Forward Current
20 mA
20 mA
20 mA
Test Current
10 mA
-
-
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 559-2301-007F.

Related Parts

Descriptions

Descriptions of Dialight 559-2301-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
559 Round with Domed Top 1 LED LED Panel Indicator 2.1V 20mA 29mcd 50°
Panel Mount Indicator, Led, 6.35Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:2.1Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:5Mm Rohs Compliant: Yes |Dialight 559-2301-007F
LED INDICATOR, HE-YELLOW; LED Colour: Yellow; Operating Voltage: 2.1VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 10mA; Luminous Intensity: 6.3mcd; IP / NEMA Rating: Not Rated; Product Range: 559 Series; SVHC: No SVHC (15-Jun-2015); Bulb Size: 5mm; External Depth: 15.88mm; External Diameter: 7.41mm; Forward Current If Max: 10mA; Forward Voltage: 2.1V; Forward Voltage VF Max: 2.1V; LED / Lamp Size: 5mm; LED Segment Depth: 5.33mm; Lead Length: 12.7mm; Luminous Intensity @ If Max: 6.3mcd; Luminous Intensity Typ: 6.3mcd; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +85°C; Panel Thickness Max: 1.57mm; Panel Thickness Min: 0.787mm; Peak Forward Current: 10mA; Peak Wavelength: 585nm; Reverse Protection Voltage: 3V; Storage Temperature Max: 100°C; Storage Temperature Min: -30°C; Viewing Angle: 50°; Voltage Vf Typ: 2.1V; Wavelength Typ: 585nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592301007F

Technical Specifications

Physical
Case/PackageRadial
ColorYellow
Lens ColorYellow
MountPanel, Snap in
Number of Pins2
Technical
Current20 mA
Current Rating20 mA
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused, Dome
Lens TransparencyDiffused
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2.1 V
Peak Wavelength585 nm
Schedule B8541402000
TerminationWire Leads
Test Current10 mA
Viewing Angle50 °
Voltage2.1 V
Voltage Rating (DC)3 V
Wavelength585 nm
Dimensions
Depth6.35 mm
Lead Length12.7 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Dialight 559-2301-007F.

element14 APAC
Datasheet1 page20 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet20 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages1 year ago
Datasheet2 pages5 years ago
Farnell
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago