Dialight 559-0203-001

LED PMI GRN .250"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50F6096 0 ··
PEI Genesis
559-0203-001 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
559-0203-001 27 Buy Now »
USD
0.620 0.620 0.620 0.620 0.620
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
559-0203-001 Contact ··

Descriptions

LED Lamp; Luminous Intensity:4µcd; Forward Current:13mA; Forward Voltage:12V; Color:Green; LED Color:Green; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark
LED PMI GRN .250"
PEI Genesis

Technical Specifications

Operating Voltage 12 V
Current Rating 20 mA
Peak Wavelength 565 nm
Mounting Type Panel Quick Connect
Forward Voltage 12 V
RoHS Non-Compliant
Color Green
Voltage Rating (DC) 12 V
Viewing Angle 60 °
Lens Color Green
Wavelength 565 nm
Luminous Intensity 4 mcd

Documents

Newark
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 1 page 18 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 559-0203-001
DIA 559-0203-001
DIALIGHT CORP 559-0203-001
DIALIGHT CORPORATION 559-0203-001
DIALIGHT ELECTRONICS 559-0203-001
DAILIGHT 559-0203-001
DLT 559-0203-001
DIALIG 559-0203-001
DIALIGH 559-0203-001
DIALLIGHT 559-0203-001
L2 OPTICS 559-0203-001
DIALITE 559-0203-001
DIACO 559-0203-001
DIALHT 559-0203-001
DIALIGHT/DIALCO 559-0203-001
DIALIGHT ELE 559-0203-001
DIALIGHT BLP 559-0203-001
DIALIGHT CORPOR 559-0203-001
DIALIGHT CORP ATTN: JANE HOSPES 559-0203-001
DIALIGHT (VA) 559-0203-001
DIALIGHT COR 559-0203-001
WALDOM DIALIGHT 559-0203-001
0679 DIALIGHT 559-0203-001
DIALIGHT(RoHS) 559-0203-001
DIALIGHT T/R 559-0203-001

Search for other parts like 559- »