Varta 55750303013

BATTERY PACK, NIMH, 510MAH, 3.6V; Battery Capacity:510mAh; Battery Voltage:3.6V; Battery Technology:Nickel Metal Hydride...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
55T8212 5 Buy Now »
USD
14.80 14.80 12.30 10.68 10.68
Farnell
1903284 12 Buy Now »
GBP
9.46 7.94 6.67 6.67 6.67
element14 APAC
1903284 5 Buy Now »
SGD
19.33 18.29 16.96 16.96 16.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
55750303013 Contact ··

Descriptions

BATTERY PACK, NIMH, 510MAH, 3.6V; Battery Capacity:510mAh; Battery Voltage:3.6V; Battery Technology:Nickel Metal Hydride; External Height:6.5mm; External Width:34.1mm; External Depth:24.2mm; Weight:14g; Battery Terminals:PCB Pins; Operating Temperature Max:+85°C; Operating Temperature Min:-20°C
Farnell
BATTERY PACK, NIMH, 510MAH, 3.6V; Battery Capacity:510mAh; Battery Voltage:3.6V; Battery Technology:Nickel Metal Hydride; External Height:6.5mm; External Width:34.1mm; Weight:14g; Battery Terminals:PCB Pins; SVHC:No SVHC ;RoHS Compliant: NA
Newark
BATTERY PACK, NIMH, 510MAH, 3.6V; Battery Capacity:510mAh; Battery Voltage:3.6V; Battery Technology:Nickel Metal Hydride; External Height:6.5mm; External Width:34.1mm; External Depth:24.2mm; Weight:14g; Battery Terminals:PCB Pins; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:+85°C; Operating Temperature Min:-20°C
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 45 g

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 6 pages 5 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

VAR 55750303013
VARTA MICROBATTERY 55750303013
VARTA BATTERIES 55750303013
Varta Batteries Pte Ltd 55750303013
Varta Microbattery Inc 55750303013
Varta Microbattery Pte Ltd 55750303013
VARTA LIMITED 55750303013
Varta Micro Battery GmbH 55750303013
Varta Consumer 55750303013

Search for other parts like 55750303013 »