Amphenol Communications Solutions 55724-101LF

200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Current Rating450 mA
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating450 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Manufacturer Package Identifier55724-101LF
Min Operating Temperature-40 °C
Number of Contacts200
Number of Positions200
Number of Rows10
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)200 V
Dimensions
Depth16.44 mm
Height6.05 mm
Lead Pitch1.27 mm
Length29.6 mm
Mated Stacking Heights12 mm
Pitch1.27 mm
Row Spacing1.27 mm
Stack Height12 mm
Width17.43 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 55724-101LF.

Farnell
Datasheet9 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet15 pages17 years ago
Factory Futures
Datasheet3 pages11 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 55724-101LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 55724-101LF provided by its distributors.

200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Conn Board to Board RCP 200 POS 1.27mm Solder ST SMD T/R
MEG-ARRAY 200 POS RECP,-6MM 30-AU W/CAP PB FREE ROHS COMPLIANT: YES
CONN ARRAY RCPT 200POS SMD GOLD
RECEPTACLE, BGA, 200WAY; Series:MEG-Array; Pitch Spacing:1.27mm; No. of Contacts:200; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:10; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Stacking; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:0.76 µm (30 µ") Gold over 0.76 µm (30 µ") Nickel; Current Rating:0.45A; External Length / Height:31.4mm; External Width:17.43mm; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:LCP; No. of Mating Cycles:50; No. of Ways:200; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:BGA; Voltage Rating VAC:200V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Case/PackageBGA
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Current Rating450 mA
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating450 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Manufacturer Package Identifier55724-101LF
Min Operating Temperature-40 °C
Number of Contacts200
Number of Positions200
Number of Rows10
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)200 V
Dimensions
Depth16.44 mm
Height6.05 mm
Lead Pitch1.27 mm
Length29.6 mm
Mated Stacking Heights12 mm
Pitch1.27 mm
Row Spacing1.27 mm
Stack Height12 mm
Width17.43 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 55724-101LF.

Farnell
Datasheet9 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet15 pages17 years ago
Factory Futures
Datasheet3 pages11 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant