Varta 55711603800

55711: 1.2 V 120 mAh Nickel Metal Hydride Rechargeable NiMH Button Battery

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
55711603800 0 ··
USD
5.10 5.10 5.10 5.10
Farnell
3907223 0 ··
GBP
8.41 7.24 6.79 6.47 6.47
element14 APAC
3907223 0 ··
PHP
921.10 807.40 727.00 645.80 645.80

Descriptions

BATTERY, NIMH, MEMPAC, 3.6V; Energy Storage Capacity:110mAh; Output Voltage:3.6V; Battery Technology:Nickel Metal Hydride; External Height:15.5mm; External Width:27mm; Depth:18.8mm; Battery Capacity:110mAh; External Depth:18.8mm; External Length / Height:15.5mm; Max Operating Temperature:65°C; Min Temperature Operating:-20°C; Terminal Type:PCB Pins; Weight:18g
Farnell
BATTERY, NIMH, MEMPAC, 3.6V; Battery Capacity:110mAh; Battery Voltage:3.6V; Battery Technology:Nickel Metal Hydride; External Height:15.5mm; External Width:27mm; External Depth:18.8mm; Weight:18g; Battery Terminals:PCB Pins; SVHC:No SVHC (19-Dec-2011); Battery Capacity:110mAh; Depth:18.8mm; External Length / Height:15.5mm; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Output Voltage:3.6V; Terminal Type:PCB Pins
element14 APAC
55711: 1.2 V 120 mAh Nickel Metal Hydride Rechargeable NiMH Button Battery
Future Electronics

Technical Specifications

Output Voltage 3.6 V
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Not Applicable
Weight 18 g

Documents

Farnell
Datasheet 1 page 12 years ago
Datasheet 1 page 7 years ago
Datasheet 6 pages 5 years ago

Images

Alternate Names

VAR 55711603800
VARTA MICROBATTERY 55711603800
VARTA BATTERIES 55711603800
Varta Batteries Pte Ltd 55711603800
Varta Microbattery Inc 55711603800
Varta Microbattery Pte Ltd 55711603800
VARTA LIMITED 55711603800
Varta Micro Battery GmbH 55711603800
Varta Consumer 55711603800

Search for other parts like 55711603800 »