Dialight 557-1805-203

LED Uni-Color Blue 2-Pin


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
83F5460 0 ··
Sager Electronics
5571805203 0 ··
PEI Genesis
557-1805-203 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
557-1805-203 Contact ··

Descriptions

MIN. BLUE LED PMI - 24V
PEI Genesis
LED Uni-Color Blue 2-Pin
Sager Electronics
LED Indicator; LED Color:Blue; Luminous Intensity:250foot lambert; Forward Current:16mA; Forward Voltage:24V; Color:Blue; Leaded Process Compatible:No; Lens Style:(H x Dia) 35.6 x 19.80 mm; Lens Width:17.8 ;RoHS Compliant: No
Newark

Technical Specifications

Current Rating 16 mA
RoHS Non-Compliant
Number of Contacts 2
Forward Voltage 24 V
Mounting Type Panel
Voltage Rating (DC) 24 V
Size-Length 35.6 mm
Size-Diameter 17.8 mm
Operating Voltage 24 V
Lead Length 140 mm
Lens Color Blue
Color Blue
Housing Material Polycarbonate
Wavelength 470 nm
Size-Height 35.56 mm

Documents

Newark
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 1 page 12 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 557-1805-203
DIA 557-1805-203
DIALIGHT CORP 557-1805-203
DIALIGHT CORPORATION 557-1805-203
DIALIGHT ELECTRONICS 557-1805-203
DAILIGHT 557-1805-203
DLT 557-1805-203
DIALIG 557-1805-203
DIALIGH 557-1805-203
DIALLIGHT 557-1805-203
L2 OPTICS 557-1805-203
DIALITE 557-1805-203
DIACO 557-1805-203
DIALHT 557-1805-203
DIALIGHT/DIALCO 557-1805-203
DIALIGHT ELE 557-1805-203
DIALIGHT BLP 557-1805-203
DIALIGHT CORPOR 557-1805-203
DIALIGHT CORP ATTN: JANE HOSPES 557-1805-203
DIALIGHT (VA) 557-1805-203
DIALIGHT COR 557-1805-203
WALDOM DIALIGHT 557-1805-203
0679 DIALIGHT 557-1805-203
DIALIGHT(RoHS) 557-1805-203
DIALIGHT T/R 557-1805-203

Search for other parts like 557- »