Dialight 557-1803-203

LED Panel Mount Watertight BLUE DIFFUSED 12V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Housing MaterialPolycarbonate
Lens ColorBlue
MountPanel
Number of Pins2
Technical
Current16 mA
Current Rating16 mA
Forward Current16 mA
Forward Voltage12 V
Illumination ColorBlue
Lens StyleDome
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of LEDs1
TerminationWire Leads
Voltage12 V
Voltage Rating (DC)12 V
Wavelength470 nm
Dimensions
Diameter17.8 mm
Height35.6 mm
Lead Length140 mm
Length35.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 557-1803-203.

Mouser
Datasheet2 pages19 years ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.08
$ 11.08
Stock
240
10,876
10,876
Authorized Distributors
2
11
11
Illumination Color
Blue
Blue
Blue
Lens Color
Blue
Blue
Blue
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
-
-
-
Lens Style
Dome
-
-
Forward Voltage
12 V
12 V
12 V
Forward Current
16 mA
16 mA
16 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 557-1803-203.

Related Parts

Descriptions

Descriptions of Dialight 557-1803-203 provided by its distributors.

LED Panel Mount Watertight BLUE DIFFUSED 12V
LED Uni-Color Blue 2-Pin
LED PNL MT 11/16" 12V WT BLUE
MIN. BLUE LED PMI - 12V
Panel Mount Indicator, Led, 17.463Mm, Blue, 12V; Led Color:Blue; Mounting Hole Dia:17.463Mm; Forward Current If:16Ma; Luminous Intensity:250Foot Lambert; Colour:Blue; Forward Voltage:12V; Lens Style:(H X Dia) 35.6 X 19.80 Mm Rohs Compliant: No |Dialight 557-1803-203

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571803203

Technical Specifications

Physical
ColorBlue
Housing MaterialPolycarbonate
Lens ColorBlue
MountPanel
Number of Pins2
Technical
Current16 mA
Current Rating16 mA
Forward Current16 mA
Forward Voltage12 V
Illumination ColorBlue
Lens StyleDome
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of LEDs1
TerminationWire Leads
Voltage12 V
Voltage Rating (DC)12 V
Wavelength470 nm
Dimensions
Diameter17.8 mm
Height35.6 mm
Lead Length140 mm
Length35.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 557-1803-203.

Mouser
Datasheet2 pages19 years ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RatingsWater Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago