Dialight 557-1705-203

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Housing MaterialPolycarbonate
Lens ColorYellow
MountPanel
Number of Pins2
Technical
Current20 mA
Current Rating20 mA
Forward Current20 mA
Forward Voltage24 V
Illumination ColorYellow
Lens StyleDome
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Elements1
Number of LEDs1
TerminationWire Leads
Voltage24 V
Voltage Rating24 V
Voltage Rating (DC)24 V
Wavelength592 nm
Dimensions
Depth19.8 mm
Diameter17.8 mm
Lead Length140 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Dialight 557-1705-203.

element14 APAC
Datasheet2 pages19 years ago
Master Electronics
Datasheet2 pages18 years ago
Sager Electronics
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Newark
Datasheet1 page25 years ago

Inventory History

3 month trend:
+37.21%

Alternate Parts

Price @ 1000
$ 12.04
$ 10.845
$ 10.845
Stock
153
12,928
12,928
Authorized Distributors
3
15
15
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
-
1 cd
1 cd
Lens Style
Dome
Flat, Round
Flat, Round
Forward Voltage
24 V
24 V
24 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 557-1705-203.

Related Parts

Descriptions

Descriptions of Dialight 557-1705-203 provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
LED Panel Mount Watertight YELLOW DIFF 24V
17.5mm yellow panel LED indicator,24Vdc
LED PNL MT 11/16" 24V WT YELLOW
INDICATOR, LED PANEL MNT, YELLOW, 24V; M; INDICATOR, LED PANEL MNT, YELLOW, 24V; Mounting Hole Dia:17.463mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:1000foot lambert; Color:Yellow; Leaded Process Compatible:No; Lens Width:17.8mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571705203

Technical Specifications

Physical
ColorYellow
Housing MaterialPolycarbonate
Lens ColorYellow
MountPanel
Number of Pins2
Technical
Current20 mA
Current Rating20 mA
Forward Current20 mA
Forward Voltage24 V
Illumination ColorYellow
Lens StyleDome
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Elements1
Number of LEDs1
TerminationWire Leads
Voltage24 V
Voltage Rating24 V
Voltage Rating (DC)24 V
Wavelength592 nm
Dimensions
Depth19.8 mm
Diameter17.8 mm
Lead Length140 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Dialight 557-1705-203.

element14 APAC
Datasheet2 pages19 years ago
Master Electronics
Datasheet2 pages18 years ago
Sager Electronics
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Newark
Datasheet1 page25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsWater Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago