TE Connectivity / AMP 5569381-1

Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Automotive Cat 5 Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5569381-1 8,783 Buy Now »
USD
10.86 10.37 8.33 8.33 8.33
Arrow
5569381-1 1,363 Buy Now »
USD
7.29 6.87 6.67 6.67 6.67
Verical 4
5569381-1 1,845 Buy Now »
USD
5.46 5.07 4.68
5569381-1 1,363 Buy Now »
USD
6.77 6.38 6.38 6.38
5569381-1 135 Buy Now »
USD
8.39 7.85 7.85 7.85
5569381-1 400 Buy Now »
USD
9.81 9.81 9.81 9.81
Digi-Key
A31482-ND 5,234 Buy Now »
USD
12.01 10.92 9.28 7.26 7.10
Chip One Stop Japan
C1S757100185567 1,408 Buy Now »
JPY
1300.00 958.00 706.00 664.00 664.00
TTI
5569381-1 1,292 Buy Now »
USD
8.36 8.36 8.36 8.36 8.36
Mouser
571-5569381-1 553 Buy Now »
USD
11.43 11.43 8.84 7.28 7.28
Powell Electronics
5569381-1 118 Buy Now »
USD
6.34 5.85
Newark 2
16M3304 0 ··
USD
11.34 10.92 9.29 7.27 7.10
25M4735 100 Buy Now »
USD
11.44 11.44 8.85 7.29 7.29
Future Electronics
5569381-1 4,575 Buy Now »
USD
5.35 5.22 5.22 5.22
Onlinecomponents.com
55693811 441 Buy Now »
USD
9.81 9.81 7.95 6.42 5.92
Heilind Electronics
AMP5569381-1 427 Buy Now »
USD
7.50 7.30 7.30
Master Electronics
55693811 379 ··
USD
9.81 9.81 7.95 6.42 5.92
Chip One Stop Global
C1S757100697479 135 Buy Now »
JPY
1360.00 1250.00 1120.00 1120.00 1120.00
Sager Electronics
5569381-1 0 ··
USD
6.91 6.34
Allied Electronics
70042888 0 ··
USD
9.47 9.47
Interstate Connecting Components
5569381-1 427 Buy Now »
Heilind Asia
AMP5569381-1 0 ··
PEI Genesis
5569381-1 0 ··
Farnell
1284346 1,021 Buy Now »
EUR
9.32 8.84 8.54 7.83 7.83
element14 APAC
1284346 190 Buy Now »
CNY
74.67 74.67 63.41 59.92 59.92
Electro Sonic
55693811 535 Buy Now »
USD
10.40 10.40 8.43 6.81 6.28
RS Components
6154333 19 Buy Now »
GBP
7.02 7.02 3.95 3.95 3.95
Avnet Europe
5569381-1 0 ··
EUR
5.39 4.24 4.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
852924 1,447 Buy Now »
USD
11.45 10.45 9.55 9.55 9.55
Dachs
5569381-1 24 ··
EarthTron
5569381-1 88 ··
South Electronics
5569381-1 2 ··
SIE
5569381-1 30 ··
Ewing Components
5569381-1 67,000 Send RFQ »
Abacus Technologies
5569381-1 1,054 ··
Tencell
5569381-1 253 Buy Now »
USD
8.49 8.49 8.30 8.30 8.30
TME
5569381-1 17 Buy Now »
USD
8.67 7.71 6.74 6.74 6.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
5569381-1 Contact Buy Now »
North Star Micro
5569381-1 Contact ··
Touchstone Systems
5569381-1 Contact Send RFQ »
SemiconductorPLUS
5569381-1 Contact ··
XS Micro
5569381-1 Contact ··

Descriptions

STK MJ ASSY,8POS,2X1,SHLD,CAT5
Onlinecomponents.com
STK MJ ASSY8POS2X1SHLDCAT5
Dachs
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Automotive Cat 5 Tray
Sager Electronics
Stacked Mod jack 8/8 shielded 2 x 1
RS Components
STK MJ ASSY8POS2X1SHLDCAT5
PEI Genesis
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Chip One Stop Global
Stacked Modular Jack; 2X1; 8 Position; Cat 5
Allied Electronics
JACK, STACKED, 2X1, 8/8
Farnell
Telecom & Ethernet Connectors 2 X 1 8 POS SHLD
Mouser
CONNECTOR, RJ45, JACK, 8P8C, CAT5
Newark
8 Position 2x1 Right Angle Through Hole Stacked RJ45 Modular Jack
Future Electronics
STK MJ ASSY,8POS,2X1,SHLD,
Jameco
JACK, STACKED, 2X1, 8/8
element14 APAC
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Avnet
STK MJ ASSY,8POS,2X1,SHLD,CAT5
Heilind Asia
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Automotive Cat 5 Tray
Verical
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Chip One Stop Japan
CONN MOD JACK 8P8C R/A SHIELDED
Digi-Key
Socket; RJ45; PIN:8; Cat:5; shielded, double; Pin layout:8p8c; THT
TME
PCB Mounted Jacks - Single Port, Multi-port and Stacked
Powell Electronics
STK MJ ASSY,8POS,2X1,SHLD,CAT5
Master Electronics
STK MJ ASSY8POS2X1SHLDCAT5
Heilind Electronics
STK MJ ASSY,8POS,2X1,SHLD,CAT5
TE Connectivity
Connector RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
North Star Micro
STK MJ ASSY8POS2X1SHLDCAT5
Interstate Connecting Components

Technical Specifications

Number of Mating Cycles 750
Number of Positions 8
RoHS Compliant
Size-Width 17.272 mm
Lead-Free Status Lead Free
Orientation Right Angle
Packaging Tray
ELV Compliant Compliant
Contact Plating Gold Tin over Nickel
Current Rating 1.5 A
Housing Material Polyester
Housing Color Black
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Voltage Rating (AC) 150 V
Mounting Type Through Hole
Gender Male
Flammability Rating UL 94 V-0
Size-Height 25.273 mm
Color Black
Size-Length 28.448 mm
Lifecycle Status Active
Number of Contacts 8
Shielding Yes
Material Polyester

Documents

Tyco Electronics
Datasheet 3 pages 7 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 14 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 4 pages
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 5 pages 4 years ago
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
TME
Datasheet 1 page 4 years ago
Future Electronics
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 3 pages 7 years ago
Compliance Statements
Materials Sheet 4 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5569381-1
TYCO/AMP 5569381-1
TYCO ELECTRONICS AMP 5569381-1
TE Connectivity / AMP Brand 5569381-1
AMP/Tyco Electronics 5569381-1
AMP/TE Connectivity 5569381-1
TE CNTY - AMP 5569381-1
TE Connectivity / Tyco Electronics AMP 5569381-1
AMP/TYCO ELECTR 5569381-1
TYCO ELECTRONICS AMP ITALIA S 5569381-1
AMP INC 5569381-1
TYCO/AMP INC 5569381-1
TE CONNECTIVITY AMP (VA) 5569381-1
TYCO ELECTRONICS AMP (VA) 5569381-1
TE CONNECTIVITY AMP CONNECTORS 5569381-1
AMP/TE CONNECTIVITY ACCT 167798 5569381-1
TYCO COLOMBIA 5569381-1
AMP INCORPORATED (TYCO ELECTRONICS 5569381-1
TE Connectivity / Hartman Brand 5569381-1
TE CONNECTIVITY / AMP BRA 5569381-1
TYCO INC (AMP) 5569381-1
TYCO ELECTRONICS 5569381-1
AMP ( TYC) 5569381-1
TE AMP TYCO 5569381-1
TE Connectivity / Am 5569381-1
TE Connectivity AMP Connectors 5569381-1

Search for other parts like 5569381- »