TE Connectivity / AMP 5569262-1

Modular jack 8/8, 8-port [TE Connectivity] 5569262-1 Modular jack 8/8, 8-port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5569262-1 4,620 Buy Now »
USD
13.70 13.67 9.99 9.99 9.99
Arrow
5569262-1 2,504 Buy Now »
USD
9.66 9.14 8.61 8.49 8.49
Verical 2
5569262-1 2,504 Buy Now »
USD
8.89 8.63 8.63 8.63
5569262-1 165 Buy Now »
USD
12.36 12.36 12.36 12.36
Digi-Key
A31479-ND 1,721 Buy Now »
USD
15.79 14.66 11.28 9.78 9.78
Chip One Stop Japan
C1S757100209496 2,504 Buy Now »
JPY
1790.00 1380.00 943.00 943.00 943.00
Powell Electronics
5569262-1 1,320 Buy Now »
USD
9.40 8.68
TTI
5569262-1 410 Buy Now »
USD
11.76 11.76 11.76 11.76
Mouser
571-5569262-1 99 Buy Now »
USD
14.39 14.39 10.52 10.25 10.25
Newark 2
42K7315 0 ··
USD
14.39 13.73 11.28 9.78 9.78
93K4370 37 Buy Now »
USD
14.39 14.39 10.52 9.77 9.77
Onlinecomponents.com
55692621 65 Buy Now »
USD
10.69 8.19 8.19 8.19 8.19
Chip One Stop Global 3
C1S757101084344 25 Buy Now »
JPY
1870.00 1830.00 1820.00 1820.00 1820.00
C1S757100678085 277 Buy Now »
JPY
2020.00 1820.00 1320.00 1320.00 1320.00
C1S757100209496 140 Buy Now »
JPY
1860.00 1860.00 1860.00 1860.00 1860.00
Master Electronics
55692621 46 ··
USD
10.69 8.19 8.19 8.19 8.19
Sager Electronics
5569262-1 0 ··
USD
9.40
Heilind Electronics
AMP5569262-1 0 ··
USD
10.61 10.61
Future Electronics
5569262-1 530 Buy Now »
USD
8.11 8.11 8.11 8.11
Allied Electronics
70042890 0 ··
USD
13.04 13.04
PEI Genesis
5569262-1 0 ··
Heilind Asia
AMP5569262-1 0 ··
Farnell
1162485 1,231 Buy Now »
EUR
7.39 7.31 7.03 6.52 6.52
element14 APAC
1162485 579 Buy Now »
CNY
94.76 94.76 69.27 67.50 67.50
Electro Sonic
55692621 180 Buy Now »
USD
11.33 8.68 8.68 8.68 8.68
Distrelec
5569262-1 107 Buy Now »
EUR
20.57 19.78 18.31 18.31 18.31
Avnet Europe
5569262-1 780 Buy Now »
EUR
10.18 9.34 8.00 8.00
RS Components
6154355 117 Buy Now »
GBP
8.39 8.39 8.30 8.30 8.30
Avnet Asia
5569262-1 0 ··
USD
13.22 11.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
852908 1,450 Buy Now »
USD
16.95 15.55 14.09 14.09 14.09
Express Electronics
5569262-1 150 Buy Now »
EarthTron
5569262-1 5 ··
C Plus Electronics
5569262-1 Yes Send RFQ »
STLAA.com
5569262-1 132 ··
Abacus Technologies
5569262-1 601 ··
Tencell
5569262-1 397 Buy Now »
USD
10.83 9.99
GreenTree Electronics
5569262-1 780 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
5569262-1 Contact Buy Now »
North Star Micro
5569262-1 Contact ··
Touchstone Systems
5569262-1 Contact Send RFQ »
XS Micro
5569262-1 Contact ··
SemiconductorPLUS
5569262-1 Contact ··

Descriptions

8 Position 2x4 Right Angle Through Hole Stacked RJ45 Modular Jack
Future Electronics
Telecom & Ethernet Connectors 2 X 4 8 POS R/A
Mouser
STK MJ ASSY,8POS,2X4,SHLD,
Jameco
CONNECTOR, RJ45, JACK, 8PORT, 8P8C
Newark
STK MJ ASSY8POS2X4SHLDCAT5
Heilind Electronics
STK MJ ASSY,8POS,2X4,SHLD,CAT5
Onlinecomponents.com
PCB Mounted Jacks - Single Port Multi-port and Stacked
North Star Micro
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
Avnet
STK MJ ASSY,8POS,2X4,SHLD,CAT5
Master Electronics
STK MJ ASSY,8POS,2X4,SHLD,CAT5
TE Connectivity
STK MJ ASSY8POS2X4SHLDCAT5
PEI Genesis
Stacked Modular Jack; 2X4; 8 Position; Cat 5; Panel and PCB Ground
Allied Electronics
STK MJ ASSY,8POS,2X4,SHLD,CAT5
Heilind Asia
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
Avnet Asia
CONN MOD JACK 8P8C R/A SHIELDED
Digi-Key
RJ45 stacked modular jack shielded 2 x 4
RS Components
JACK, RJ45, MULTI PORT, 2X4
element14 APAC
Modular jack 8/8, 8-port [TE Connectivity] 5569262-1 Modular jack 8/8, 8-port
Distrelec
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
Chip One Stop Japan
JACK, RJ45, MULTI PORT, 2X4
Farnell
PCB Mounted Jacks - Single Port, Multi-port and Stacked
Powell Electronics
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
Verical
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
Sager Electronics
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
Chip One Stop Global

Technical Specifications

Size-Length 28.448 mm
Housing Color Black
Lead-Free Status Lead Free
Color Black
Packaging Tray
REACH SVHC Compliance No SVHC
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold Tin over Nickel
Gender Male
Housing Material Nylon
Number of Positions 8
Lifecycle Status Active
Contact Material Phosphor Bronze
ELV Compliant Compliant
Shielding Yes
Flammability Rating UL 94 V-0
Current Rating 1.5 A
Size-Height 25.273 mm
Orientation Right Angle
Number of Contacts 8
Size-Width 59.182 mm

Documents

Tyco Electronics
Datasheet 3 pages 7 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 14 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 4 pages
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 14 pages 2 years ago
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 1 page 9 years ago
TE Connectivity
Datasheet 4 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 7 years ago
Compliance Statements
Materials Sheet 4 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5569262-1
TYCO/AMP 5569262-1
TYCO ELECTRONICS AMP 5569262-1
TE Connectivity / AMP Brand 5569262-1
AMP/Tyco Electronics 5569262-1
AMP/TE Connectivity 5569262-1
TE CNTY - AMP 5569262-1
TE Connectivity / Tyco Electronics AMP 5569262-1
AMP/TYCO ELECTR 5569262-1
TYCO ELECTRONICS AMP ITALIA S 5569262-1
AMP INC 5569262-1
TYCO/AMP INC 5569262-1
TE CONNECTIVITY AMP (VA) 5569262-1
TYCO ELECTRONICS AMP (VA) 5569262-1
TE CONNECTIVITY AMP CONNECTORS 5569262-1
AMP/TE CONNECTIVITY ACCT 167798 5569262-1
TYCO COLOMBIA 5569262-1
AMP INCORPORATED (TYCO ELECTRONICS 5569262-1
TE Connectivity / Hartman Brand 5569262-1
TE CONNECTIVITY / AMP BRA 5569262-1
TYCO INC (AMP) 5569262-1
TYCO ELECTRONICS 5569262-1
AMP ( TYC) 5569262-1
TE AMP TYCO 5569262-1
TE Connectivity / Am 5569262-1
TE Connectivity AMP Connectors 5569262-1

Search for other parts like 5569262- »