TE Connectivity / AMP 5569260-1

Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5569260-1 2,138 Buy Now »
USD
11.80 11.36 10.74 10.61 10.61
Verical 2
5569260-1 2,138 Buy Now »
USD
11.10 10.75 10.75 10.75
5569260-1 524 Buy Now »
USD
12.47 12.47 12.47 12.47
Digi-Key
A99309-ND 1,011 Buy Now »
USD
18.23 16.93 13.02 11.28 11.28
Chip One Stop Japan 2
C1S114400491169 760 Buy Now »
JPY
1610.00 1340.00 1270.00 1170.00 1170.00
C1S757100545787 2,138 Buy Now »
JPY
1980.00 1480.00 1170.00 1170.00 1170.00
Avnet
5569260-1 0 ··
USD
16.42
Newark
93K4369 50 Buy Now »
USD
16.91 16.91 13.02 11.28 11.28
Powell Electronics
5569260-1 704 Buy Now »
USD
10.02
Mouser
571-5569260-1 109 Buy Now »
USD
16.89 16.89 13.00 11.85 11.85
TTI
5569260-1 0 ··
USD
12.58 12.58
Chip One Stop Global 2
C1S757101124183 472 Buy Now »
JPY
2130.00 2130.00 1550.00 1260.00 1260.00
C1S757100545787 52 Buy Now »
JPY
2070.00 2070.00 1760.00 1760.00 1760.00
Onlinecomponents.com
55692601 163 Buy Now »
USD
11.40 11.17 10.30 10.30 10.30
Master Electronics
55692601 109 ··
USD
11.40 11.17 10.30 10.30 10.30
Future Electronics
5569260-1 0 ··
USD
12.45 12.45 12.45
Allied Electronics
R1119127 n/s Buy Now »
USD
14.05 14.05 12.22 12.22 12.22
PEI Genesis
5569260-1 0 ··
Heilind Asia
AMP5569260-1 0 ··
Heilind Electronics
AMP5569260-1 0 ··
Farnell
1162484 300 Buy Now »
EUR
10.77 9.38 7.22 6.43 6.43
element14 APAC
1162484 275 Buy Now »
CNY
120.93 120.93 67.56 67.56 67.56
Electro Sonic
55692601 529 Buy Now »
USD
12.08 11.84 10.92 10.92 10.92
RS Components
6154349 12 Buy Now »
GBP
5.62 5.62 5.44 5.44 5.44
Avnet Europe
5569260-1 0 ··
EUR
9.18 7.86 7.86
Avnet Asia
5569260-1 0 ··
USD
13.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5569260-1 18 Buy Now »
USD
15.39 15.39 15.39 15.39 15.39
EarthTron
5569260-1 14 ··
STLAA.com
5569260-1 180 ··
Quest
5569260-1 80 Buy Now »
Ewing Components
5569260-1 15,000 Send RFQ »
Abacus Technologies
5569260-1 1,993 ··
Tencell
5569260-1 884 Buy Now »
USD
13.36 13.36 12.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5569260-1 Contact Send RFQ »
North Star Micro
5569260-1 Contact ··
XS Micro
5569260-1 Contact ··
SemiconductorPLUS
5569260-1 Contact ··

Descriptions

8 Position 2x2 Right Angle Through Hole Stacked RJ45 Modular Jack
Future Electronics
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray
Verical
STACKED MOD JACK 8/8
Allied Electronics
STK MJ ASSY,8POS,2X2,SHLD,CAT5
Onlinecomponents.com
CAT5 RJ45 MODULAR JACK, 8 POSITION, 4 PORT
Newark
STK MJ ASSY,8POS,2X2,SHLD,CAT5
Master Electronics
Stacked Mod jack 8/8 shielded 2 x 2
RS Components
JACK, RJ45, MULTI PORT, 2X2
element14 APAC
CONN MOD JACK 8P8C R/A SHIELDED
Digi-Key
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5
Avnet Asia
STK MJ ASSY8POS2X2SHLDCAT5
Heilind Electronics
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5
Chip One Stop Global
PCB Mounted Jacks - Single Port, Multi-port and Stacked
Powell Electronics
JACK, RJ45, MULTI PORT, 2X2
Farnell
STK MJ ASSY8POS2X2SHLDCAT5
PEI Genesis
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5
Avnet
STK MJ ASSY,8POS,2X2,SHLD,CAT5
TE Connectivity
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5
Chip One Stop Japan
STK MJ ASSY,8POS,2X2,SHLD,CAT5
Heilind Asia
PCB Mounted Jacks - Single Port Multi-port and Stacked
North Star Micro

Technical Specifications

Housing Color Black
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Current Rating 1.5 A
Housing Material Polyester
Orientation Right Angle
Number of Positions 8
Insulation Resistance 500 MΩ
Gender Male
Packaging Tray
Mounting Type Through Hole
Shielding Yes
Color Black
Lifecycle Status Active
Number of Contacts 8
Voltage Rating (AC) 150 V
ELV Compliant Compliant
RoHS Compliant
Contact Plating Gold Tin over Nickel
Material Nylon
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 3 pages 7 years ago
Factory Futures
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 5 pages 4 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 4 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 4 pages 3 years ago

Images

Alternate Names

AMP/TYCO 5569260-1
TYCO/AMP 5569260-1
TYCO ELECTRONICS AMP 5569260-1
TE Connectivity / AMP Brand 5569260-1
AMP/Tyco Electronics 5569260-1
AMP/TE Connectivity 5569260-1
TE CNTY - AMP 5569260-1
TE Connectivity / Tyco Electronics AMP 5569260-1
AMP/TYCO ELECTR 5569260-1
TYCO ELECTRONICS AMP ITALIA S 5569260-1
AMP INC 5569260-1
TYCO/AMP INC 5569260-1
TE CONNECTIVITY AMP (VA) 5569260-1
TYCO ELECTRONICS AMP (VA) 5569260-1
TE CONNECTIVITY AMP CONNECTORS 5569260-1
AMP/TE CONNECTIVITY ACCT 167798 5569260-1
TYCO COLOMBIA 5569260-1
AMP INCORPORATED (TYCO ELECTRONICS 5569260-1
TE Connectivity / Hartman Brand 5569260-1
TE CONNECTIVITY / AMP BRA 5569260-1
TYCO INC (AMP) 5569260-1
TYCO ELECTRONICS 5569260-1
AMP ( TYC) 5569260-1
TE AMP TYCO 5569260-1
TE Connectivity / Am 5569260-1
TE Connectivity AMP Connectors 5569260-1

Search for other parts like 5569260- »