TE Connectivity / AMP 556881-7

Conn Power F 7 POS 11.18mm Solder ST Thru-Hole 14 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A113985-ND 154 Buy Now »
USD
10.10 9.66 8.12 6.01 5.71
Arrow
556881-7 22 Buy Now »
USD
10.10 9.56 8.09 8.09 8.09
Avnet
556881-7 0 ··
USD
6.97 6.82 6.14 6.14 6.14
Allied Electronics
E5255075 n/s Buy Now »
USD
7.25 7.25
PEI Genesis
556881-7 0 ··
Heilind Electronics
AMP556881-7 0 ··
Heilind Asia
AMP556881-7 0 ··
Avnet Europe
556881-7 0 ··
EUR
6.94 5.95 5.95
Avnet Asia
556881-7 0 ··
USD
6.78 5.72 5.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
556881-7 4,470 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
556881-7 Contact ··
Touchstone Systems
556881-7 Contact Send RFQ »
SemiconductorPLUS
556881-7 Contact ··

Descriptions

Conn Power F 7 POS 11.18mm Solder ST Thru-Hole 14 Terminal 1 Port
Avnet
Conn Power F 7 POS 11.18mm Solder ST Thru-Hole 14 Terminal 1 Port
Avnet Asia
RCPT ASY,VRT,AMPINRGY WTB,7POS
TE Connectivity
RCPT ASY,VRT,AMPINRGY WTB,7POS
Heilind Asia
RCPT ASYVRTAMPINRGY WTB7POS
PEI Genesis
AMPINNERGY Connectors and Contacts
North Star Micro
RCPT ASY,VRT,AMPINRGY WTB,7POS, 556881-7
Allied Electronics
RCPT ASYVRTAMPINRGY WTB7POS
Heilind Electronics
CONN RCPT 7POS 11.18MM PCB SLDR
Digi-Key

Technical Specifications

Lead-Free Status Not Applicable
Color Black
Number of Rows 1
Orientation Vertical
Gender Female
Packaging Box
RoHS Compliant
Size-Width 11.455 mm
Size-Length 102.49 mm
Mounting Type Through Hole PCB Vertical
ELV Compliant Compliant
Housing Material Plastic
Number of Contacts 7
Flammability Rating UL 94 V-0
Number of Positions 7
Lifecycle Status Active
Housing Color Black
Contact Plating Tin
Size-Height 14.427 mm
Contact Material Copper Alloy
Pin Pitch 11.18 mm

Documents

Tyco Electronics
Datasheet 18 pages 6 years ago
TE Connectivity
Instruction Sheet 2 pages 6 years ago
Datasheet 111 pages 6 years ago
Datasheet 7 pages 5 years ago
Datasheet 62 pages 12 years ago
Technical Drawing 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 556881-7
TYCO/AMP 556881-7
TYCO ELECTRONICS AMP 556881-7
TE Connectivity / AMP Brand 556881-7
AMP/Tyco Electronics 556881-7
AMP/TE Connectivity 556881-7
TE CNTY - AMP 556881-7
TE Connectivity / Tyco Electronics AMP 556881-7
AMP/TYCO ELECTR 556881-7
TYCO ELECTRONICS AMP ITALIA S 556881-7
AMP INC 556881-7
TYCO/AMP INC 556881-7
TE CONNECTIVITY AMP (VA) 556881-7
TYCO ELECTRONICS AMP (VA) 556881-7
TE CONNECTIVITY AMP CONNECTORS 556881-7
AMP/TE CONNECTIVITY ACCT 167798 556881-7
TYCO COLOMBIA 556881-7
AMP INCORPORATED (TYCO ELECTRONICS 556881-7
TE Connectivity / Hartman Brand 556881-7
TE CONNECTIVITY / AMP BRA 556881-7
TYCO INC (AMP) 556881-7
TYCO ELECTRONICS 556881-7
AMP ( TYC) 556881-7
TE AMP TYCO 556881-7
TE Connectivity / Am 556881-7
TE Connectivity AMP Connectors 556881-7

Search for other parts like 556881- »