TE Connectivity 55679-2

Terminal R Pg 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 55679-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC, Vinyl
MaterialCopper
MountFree Hanging, Through Hole
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
PackagingCut Tape (CT)
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Insulation Diameter11.43 mm
Length46.8884 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 55679-2.

TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 55679-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 55679-2 provided by its distributors.

Terminal R Pg 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 55679-2
Ring Tongue Terminal 6AWG Copper Blue 46.89mm Tin T/R
TYCO TERMINAL R PG 6 1/4;500 MOQ / 1500 SQ
Ring and Spade Tongue Terminals
CONN RING FLAT 6AWG #1/4 CRIMP
TERMINAL R PG 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.54 – 16.77 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 6 AWG 10.54 – 16.77 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 55679-2 | Internal Number: 55679-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC, Vinyl
MaterialCopper
MountFree Hanging, Through Hole
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
PackagingCut Tape (CT)
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Insulation Diameter11.43 mm
Length46.8884 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 55679-2.

TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago