TE Connectivity / AMP 55679-1

Ring Tongue Terminal 6AWG Copper Blue 46.89mm Tin Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Insulation Diameter11.43 mm
Length46.8884 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Width10.1 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 55679-1.

ShanghaiCT
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 55679-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 55679-1 provided by its distributors.

Ring Tongue Terminal 6AWG Copper Blue 46.89mm Tin Loose
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:1/4; Wire Size (AWG):6; Insulator Material:Vinyl; Series:Plasti-Grip; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TERMINAL,R PG 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.54 – 16.77 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 6 AWG 10.54 – 16.77 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 55679-1 | Internal Number: 55679-1 | Alias Number: 1103253 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Insulation Diameter11.43 mm
Length46.8884 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Width10.1 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 55679-1.

ShanghaiCT
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages6 years ago