TE Connectivity / AMP 55654-1

Terminal, Ring Tongue, Copper, 8 AWG, Stud Sz. 10, Tin, Vinyl, Red | TE Connectivity 55654-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
OrientationRight Angle
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Insulation Diameter9.144 mm
Stud Diameter5 mm
Thickness1.016 mm
Tongue Thickness1.02 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 55654-1.

Newark
Datasheet5 pages2 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 55654-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 55654-1 provided by its distributors.

Terminal, Ring Tongue, Copper, 8 AWG, Stud Sz. 10, Tin, Vinyl, Red | TE Connectivity 55654-1
TERMINAL, RING TONGUE, #10, CRIMP, RED; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 8AWG; Conductor Area CSA: 8mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Red; Insulator Material: Vinyl
TERMINAL, RING TONGUE, #10, CRIMP, RED;; TERMINAL, RING TONGUE, #10, CRIMP, RED; Connector Type:Ring Tongue; Series:PLASTI-GRIP; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):8; Contact Material:Copper; Contact Plating:Tin
TERMINAL R 90 DEG PG 8 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.54 mm² Wire Size: 13100 – 20880 CMA Stud Size: #10 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.54 mm² 13100 – 20880 CMA | Ring Terminal | Part Number: 55654-1 | Internal Number: 55654-1 | Alias Number: 1310314 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
OrientationRight Angle
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Insulation Diameter9.144 mm
Stud Diameter5 mm
Thickness1.016 mm
Tongue Thickness1.02 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 55654-1.

Newark
Datasheet5 pages2 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages10 years ago
Materials Sheet6 pages8 years ago