TE Connectivity 55621-2

Terminal R Pg 8 1/4 Rohs Compliant: Yes |Amp Te Connectivity 55621-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC, Vinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth10.94 mm
Insulation Diameter9.144 mm
Length39.6494 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.016 mm
Tongue Thickness1.016 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 55621-2.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Technical Drawing1 page13 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Verical
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.829
$ 1.75
Stock
59,093
54,196
Authorized Distributors
15
6
Gender
Female
-
Wire/Cable Gauge
8 AWG
-
Mount
Free Hanging
-
Termination
Crimp
-
Insulation
Insulated
Insulated
Orientation
-
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Red
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 55621-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 55621-2 provided by its distributors.

Terminal R Pg 8 1/4 Rohs Compliant: Yes |Amp Te Connectivity 55621-2
Ring Tongue Terminal 8AWG 39.64mm 10.94mm Tin Tape Mounted
Terminal, Ring Tongue, Plasti-Grip, Wire Size: 8 Awg
Insulated ring cable lug, 6.64-10.54 mm², AWG 8, 6.73 mm, M6, red
TYCO TERMINAL R PG 8 1/4;500 MOQ / 1500 SQ
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL R PG 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.54 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.54 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 55621-2 | Internal Number: 55621-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC, Vinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth10.94 mm
Insulation Diameter9.144 mm
Length39.6494 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.016 mm
Tongue Thickness1.016 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 55621-2.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Technical Drawing1 page13 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Verical
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago