TE Connectivity 55621-1

Ring Tongue Terminal 8AWG 39.64mm 10.94mm Tin Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging, Stud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingBulk
Resistance48.6 MΩ
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth10.94 mm
Insulation Diameter9.144 mm
Length39.6 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.016 mm
Tongue Thickness1.016 mm
Width10.9 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 55621-1.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Technical Drawing1 page13 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 55621-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 55621-1 provided by its distributors.

Ring Tongue Terminal 8AWG 39.64mm 10.94mm Tin Loose Piece
Insulated ring cable lug, 6.64-10.54 mm², AWG 8, 6.73 mm, M6, red
Terminal R Pg 8 1/4 | TE Connectivity 55621-1
Insulated Terminals PVC-RING 08AWG RED #1/48M6
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL R PG 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.54 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.54 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 55621-1 | Internal Number: 55621-1 | Alias Number: 1240558 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55621-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging, Stud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingBulk
Resistance48.6 MΩ
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth10.94 mm
Insulation Diameter9.144 mm
Length39.6 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.016 mm
Tongue Thickness1.016 mm
Width10.9 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 55621-1.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Technical Drawing1 page13 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago