Dialight 556-3803-304

LED Uni-Color Blue 2-Pin


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
5563803304 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
556-3803-304 Contact ··

Descriptions

LED Uni-Color Blue 2-Pin
Sager Electronics

Technical Specifications

Voltage Rating (DC) 12 V
Size-Length 57.15 mm
Color Blue
Size-Diameter 28.45 mm
Mounting Type Panel
Forward Voltage 12 V
Current Rating 60 mA
Size-Height 30.988 mm
Housing Material Nickel Plated Brass
Wavelength 470 nm
Luminous Intensity 480 mcd
RoHS Non-Compliant

Documents

Newark
Datasheet 2 pages 11 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Alternate Names

DIAL 556-3803-304
DIA 556-3803-304
DIALIGHT CORP 556-3803-304
DIALIGHT CORPORATION 556-3803-304
DIALIGHT ELECTRONICS 556-3803-304
DAILIGHT 556-3803-304
DLT 556-3803-304
DIALIG 556-3803-304
DIALIGH 556-3803-304
DIALLIGHT 556-3803-304
L2 OPTICS 556-3803-304
DIALITE 556-3803-304
DIACO 556-3803-304
DIALHT 556-3803-304
DIALIGHT/DIALCO 556-3803-304
DIALIGHT ELE 556-3803-304
DIALIGHT BLP 556-3803-304
DIALIGHT CORPOR 556-3803-304
DIALIGHT CORP ATTN: JANE HOSPES 556-3803-304
DIALIGHT (VA) 556-3803-304
DIALIGHT COR 556-3803-304
WALDOM DIALIGHT 556-3803-304
0679 DIALIGHT 556-3803-304
DIALIGHT(RoHS) 556-3803-304
DIALIGHT T/R 556-3803-304

Search for other parts like 556- »