TE Connectivity / AMP 5557314-1

Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 Package/Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
5557314-1 1,680 Buy Now »
USD
1.22 1.22
5557314-1 13,884 Buy Now »
USD
1.31 1.31 1.31
5557314-1 2,856 Buy Now »
USD
1.68 1.68 1.59
Arrow
5557314-1 13 Buy Now »
USD
1.57 1.57 1.40 1.40 1.40
Avnet
5557314-1 3,466 Buy Now »
USD
2.42 2.41 1.82 1.82 1.82
Digi-Key
A31448-ND 15 Buy Now »
USD
2.62 2.52 2.10 1.52 1.52
Newark
74M7478 100 Buy Now »
CAD
3.67 3.67 2.95 2.44 2.27
Chip One Stop Japan
C1S757101084247 13 Buy Now »
JPY
285.00 244.00 244.00 244.00 244.00
Onlinecomponents.com
55573141 13,894 Buy Now »
USD
1.63 1.63 1.40 1.31 1.24
Mouser
571-5557314-1 3,290 Buy Now »
USD
2.54 2.54 2.04 1.69 1.51
Chip One Stop Global
C1S757100220471 13,884 Buy Now »
JPY
320.00 319.00 244.00 219.00 219.00
TTI
5557314-1 1,860 Buy Now »
USD
1.77 1.77 1.77 1.77
Master Electronics
55573141 11,337 ··
USD
1.63 1.63 1.40 1.31 1.24
Sager Electronics
5557314-1 0 ··
USD
1.48
Future Electronics
5557314-1 2,476 Buy Now »
USD
1.93 1.93 1.69 1.69
Allied Electronics
70085904 0 ··
USD
2.02
PEI Genesis
5557314-1 0 ··
Heilind Electronics
AMP5557314-1 0 ··
Heilind Asia
AMP5557314-1 0 ··
Farnell
1522225 979 Buy Now »
EUR
1.27 1.27 1.22 1.09 1.04
element14 APAC
1522225 2,301 Buy Now »
SGD
3.48 3.48 3.17 3.17 3.17
Electro Sonic
55573141 23,612 Buy Now »
USD
1.73 1.73 1.48 1.39 1.31
RS Components
7871663 42 Buy Now »
GBP
1.60 1.60 1.45 1.45 1.45
Avnet Europe
5557314-1 272 Buy Now »
EUR
1.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
5557314-1 13,248 Buy Now »
USD
1.84 1.84 1.84 1.73 1.73
Abacus Technologies
5557314-1 2,666 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
5557314-1 Contact ··
North Star Micro
5557314-1 Contact ··
SemiconductorPLUS
5557314-1 Contact ··
XS Micro
5557314-1 Contact ··

Descriptions

Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Tray Cat 3
Chip One Stop Global
Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 Package/Tray
Verical
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
Master Electronics
MJLPFR/A6P/6CSMTTRAY PACK
PEI Genesis
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
TE Connectivity
CONN MOD JACK 6P6C R/A UNSHLD
Digi-Key
Telecom & Ethernet Connectors 6 POS RJ25 SMT RIGHT ANGLE
Mouser
MJLPFR/A6P/6CSMTTRAY PACK
Heilind Electronics
Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Tray Cat 3
Avnet
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
Heilind Asia
MOD JACK, RJ25, 6 POSITION, 1 X 1, SINGLE PORT, PCB
Allied Electronics
Cat 3 modular RJ25 jack 6P/6C R/A SMT
RS Components
6 Position Single Port Right Angle Surface Mount RJ25 Modular Jack
Future Electronics
Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 Package/Tray
Sager Electronics
JACK, SMT, SIDE ENTRY, 6/6
Farnell
CONNECTOR, RJ25, JACK, 6P6C, CAT3
Newark
JACK, SMT, SIDE ENTRY, 6/6
element14 APAC
Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Tray Cat 3
Chip One Stop Japan
PCB Mounted Jacks - Single Port Multi-port and Stacked
North Star Micro
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
Onlinecomponents.com

Technical Specifications

Size-Width 13.335 mm
Color Black
Number of Positions 6
Packaging Tray Box
Mounting Type Surface Mount
RoHS Compliant
Lead-Free Status Lead Free
Size-Length 18.034 mm
Lifecycle Status Active
Housing Color Black
Flammability Rating UL 94 V-0
Gender Male
Current Rating 1.5 A
Orientation Right Angle
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Contact Plating Gold Tin over Nickel
Shielding No
Number of Contacts 6
Contact Material Phosphor Bronze
Size-Height 12.7 mm
Housing Material Nylon

Documents

Farnell
Datasheet 14 pages 5 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 11 years ago
Arrow
Datasheet 1 page 9 years ago
Jameco
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
TE Connectivity
Datasheet 7 pages 4 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 2 years ago
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 5557314-1
TYCO/AMP 5557314-1
TYCO ELECTRONICS AMP 5557314-1
TE Connectivity / AMP Brand 5557314-1
AMP/Tyco Electronics 5557314-1
AMP/TE Connectivity 5557314-1
TE CNTY - AMP 5557314-1
TE Connectivity / Tyco Electronics AMP 5557314-1
AMP/TYCO ELECTR 5557314-1
TYCO ELECTRONICS AMP ITALIA S 5557314-1
AMP INC 5557314-1
TYCO/AMP INC 5557314-1
TE CONNECTIVITY AMP (VA) 5557314-1
TYCO ELECTRONICS AMP (VA) 5557314-1
TE CONNECTIVITY AMP CONNECTORS 5557314-1
AMP/TE CONNECTIVITY ACCT 167798 5557314-1
TYCO COLOMBIA 5557314-1
AMP INCORPORATED (TYCO ELECTRONICS 5557314-1
TE Connectivity / Hartman Brand 5557314-1
TE CONNECTIVITY / AMP BRA 5557314-1
TYCO INC (AMP) 5557314-1
TYCO ELECTRONICS 5557314-1
AMP ( TYC) 5557314-1
TE AMP TYCO 5557314-1
TE Connectivity / Am 5557314-1
TE Connectivity AMP Connectors 5557314-1

Search for other parts like 5557314- »