TE Connectivity / AMP 5555764-1

Connector RJ-45 Female 8 Position 1.27mm Solder Right Angle SMD 8 Terminal 1 Port Tray Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 5
5555764-1 2,128 Buy Now »
USD
1.40 1.40
5555764-1 110 Buy Now »
USD
1.53 1.53 1.53
5555764-1 1,645 Buy Now »
USD
1.96 1.84 1.81
5555764-1 608 Buy Now »
USD
1.96 1.84 1.84
5555764-1 2,401 Buy Now »
USD
1.92 1.92 1.92
Arrow
5555764-1 110 Buy Now »
USD
1.72 1.72 1.54 1.51 1.51
Digi-Key
A31446-ND 1,823 Buy Now »
USD
3.19 3.07 2.56 1.85 1.66
Avnet
5555764-1 0 ··
USD
1.71
Chip One Stop Japan 2
C1S114400504214 2,292 Buy Now »
JPY
314.00 213.00 186.00 180.00 180.00
C1S757101002544 110 Buy Now »
JPY
346.00 269.00 210.00 210.00 210.00
Newark
42K8766 389 Buy Now »
USD
2.13 2.13 1.97 1.83 1.71
TTI
5555764-1 3,724 Buy Now »
USD
2.08 2.08 2.08
Onlinecomponents.com
55557641 2,895 Buy Now »
USD
1.92 1.92 1.66 1.55 1.55
Master Electronics
55557641 2,441 ··
USD
1.92 1.92 1.66 1.55 1.55
Mouser
571-5555764-1 329 Buy Now »
USD
3.19 3.19 2.56 1.85 1.72
Future Electronics
5555764-1 1,790 Buy Now »
USD
2.13 2.13 1.89 1.89
Chip One Stop Global
C1S757100220499 125 Buy Now »
JPY
386.00 386.00 386.00 386.00 386.00
Allied Electronics
70085905 0 ··
USD
2.22
Heilind Asia
AMP5555764-1 0 ··
Heilind Electronics
AMP5555764-1 0 ··
PEI Genesis
5555764-1 0 ··
Farnell 2
2127467 1,141 Buy Now »
EUR
1.13 1.13 0.980 0.860 0.860
1522226 1,571 Buy Now »
EUR
2.03 2.03 1.83 1.31 1.26
element14 APAC
1522226 1,086 Buy Now »
SGD
4.73 4.54 3.79 2.75 2.56
Electro Sonic
55557641 4,046 Buy Now »
USD
2.04 2.04 1.76 1.64 1.64
RS Components
7871666 148 Buy Now »
GBP
1.66 1.66 1.50 1.50 1.50
Avnet Europe
5555764-1 0 ··
EUR
1.15
Avnet Asia
5555764-1 0 ··
USD
1.85
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
958489 104 Buy Now »
USD
3.29 2.95 2.65 2.65 2.65
Dachs
5555764-1 1,968 ··
Tencell
5555764-1 3,868 Buy Now »
USD
2.09 2.09 2.09 1.96 1.96
STLAA.com
5555764-1 2,918 ··
Abacus Technologies
5555764-1 4,906 ··
NAC Semi
5555764-1 0 ··
TME
5555764-1 132 Buy Now »
USD
2.00 1.81 1.40 1.40 1.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5555764-1 Contact ··
Bristol Electronics
5555764-1 Contact ··
XS Micro
5555764-1 Contact ··
SemiconductorPLUS
5555764-1 Contact ··

Descriptions

MJ,LPF,R/A,8P,SMT,BULK PACK
TE Connectivity
MJLPFR/A8PSMTBULK PACK
PEI Genesis
MJ,LPF,R/A,8P,SMT,BULK PACK
Heilind Asia
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3
Verical
MOD JACK, RJ45, 8 POSITION, 1 X 1, SINGLE PORT, PCB
Allied Electronics
8 Position Single Port Right Angle Surface Mount RJ45 Modular Jack
Future Electronics
MJ,LPF,R/A,8P,SMT,BULK PACK
Dachs
CAT3 RJ45 MODULAR JACK, 8 POSITION, 1 PORT
Newark
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3
Chip One Stop Global
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3
Avnet Asia
PCB Mounted Jacks - Single Port Multi-port and Stacked
North Star Micro
MJ,LPF,R/A,8P,SMT,BULK PACK
Onlinecomponents.com
JACK, SMT, SIDE ENTRY, 8/8
Farnell
MJ,LPF,R/A,8P,SMT,BULK PACK
Master Electronics
JACK, SMT, SIDE ENTRY, 8/8
element14 APAC
CONN MOD JACK 8P8C R/A UNSHLD
Digi-Key
Connector RJ-45 Female 8 Position 1.27mm Solder Right Angle SMD 8 Terminal 1 Port Tray Cat 3
Jameco
Cat 3 modular RJ45 jack 8/8 R/A SMT
RS Components
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3
Chip One Stop Japan
Telecom & Ethernet Connectors 1X1 8/8 R/A LPRO
Mouser
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3
Avnet
Socket; RJ45; PIN:8; Pin layout:8p8c; SMT; on PCBs
TME
MJLPFR/A8PSMTBULK PACK
Heilind Electronics

Technical Specifications

Gender Male
Housing Color Black
Size-Width 15.367 mm
Contact Plating Gold Tin over Nickel
Number of Contacts 8
Size-Length 18.161 mm
ELV Compliant Compliant
Orientation Right Angle
Size-Height 12.7 mm
Lifecycle Status Active
Mounting Type Surface Mount
Housing Material Nylon
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Positions 8
Packaging Tray Box
Contact Material Phosphor Bronze
Shielding No
Color Black

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 11 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Arrow
Datasheet 1 page 9 years ago
Farnell
Datasheet 7 pages 4 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago
Datasheet 4 pages
Datasheet 1 page 8 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Newark
Datasheet 7 pages 2 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5555764-1
TYCO/AMP 5555764-1
TYCO ELECTRONICS AMP 5555764-1
TE Connectivity / AMP Brand 5555764-1
AMP/Tyco Electronics 5555764-1
AMP/TE Connectivity 5555764-1
TE CNTY - AMP 5555764-1
TE Connectivity / Tyco Electronics AMP 5555764-1
AMP/TYCO ELECTR 5555764-1
TYCO ELECTRONICS AMP ITALIA S 5555764-1
AMP INC 5555764-1
TYCO/AMP INC 5555764-1
TE CONNECTIVITY AMP (VA) 5555764-1
TYCO ELECTRONICS AMP (VA) 5555764-1
TE CONNECTIVITY AMP CONNECTORS 5555764-1
AMP/TE CONNECTIVITY ACCT 167798 5555764-1
TYCO COLOMBIA 5555764-1
AMP INCORPORATED (TYCO ELECTRONICS 5555764-1
TE Connectivity / Hartman Brand 5555764-1
TE CONNECTIVITY / AMP BRA 5555764-1
TYCO INC (AMP) 5555764-1
TYCO ELECTRONICS 5555764-1
AMP ( TYC) 5555764-1
TE AMP TYCO 5555764-1
TE Connectivity / Am 5555764-1
TE Connectivity AMP Connectors 5555764-1

Search for other parts like 5555764- »