TE Connectivity 5555165-1

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
Number of Pins6
PlatingGold
Technical
Circuit ApplicationSignal
GenderReceptacle
KeyedNo
Max Current Rating200 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationRight Angle
Package Quantity176
ShieldingNo
Dimensions
Height12.7 mm
PCB Thickness1.57 mm
Tail Length3.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555165-1.

element14 APAC
Datasheet7 pages14 years ago
Datasheet7 pages11 years ago
Datasheet4 pages0 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages12 years ago
Datasheet14 pages13 years ago
Master Electronics
Datasheet7 pages9 years ago
Newark
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+26.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5555165-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5555165-1 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack
Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
Modular Jack, 6 Pos., RJ25, Cat 3, Side Entry (Right Angle) PCB Mount, 1X1
CONNECTOR, RJ25, JACK, 6P6C, CAT3; Modular Connector Type: RJ25 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Moun
M/J, LPF, R/A, 6P/6C, TIN, BUL Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jack Latch Orientation: Standard - Latch Down PCB Mount Orientation: Right Angle Single Port 1 x 1 Low Standard - Latch Down | Rj25 Connector | Part Number: 5555165-1 | Internal Number: 5555165-1 | Alias Number: CA9432-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555165-1.
  • 5555165-1..

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
Number of Pins6
PlatingGold
Technical
Circuit ApplicationSignal
GenderReceptacle
KeyedNo
Max Current Rating200 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationRight Angle
Package Quantity176
ShieldingNo
Dimensions
Height12.7 mm
PCB Thickness1.57 mm
Tail Length3.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555165-1.

element14 APAC
Datasheet7 pages14 years ago
Datasheet7 pages11 years ago
Datasheet4 pages0 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages12 years ago
Datasheet14 pages13 years ago
Master Electronics
Datasheet7 pages9 years ago
Newark
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago