TE Connectivity 5555163-1

Conn RJ-25 F 6 POS 2.64mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingGold
Technical
Circuit ApplicationSignal
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionDown
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationRight Angle
Package Quantity152
PCB Mounting OrientationRight Angle
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth18.17 mm
Height12.7 mm
Length15.88 mm
PCB Thickness1.57 mm
Pitch2.64 mm
Tail Length3.8 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555163-1.

Newark
Datasheet7 pages14 years ago
Datasheet7 pages9 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+11.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5555163-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5555163-1 provided by its distributors.

Conn RJ-25 F 6 POS 2.64mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
CAT3 RJ25 MODULAR JACK, 6 POSITION, 1 PORT; Connector Type: RJ25; Product Range: -; Gender: Jack; No. of Contacts: 6Contacts; No. of Positions: 6Positions; No. of Ports: 1Ports; LAN Category: Cat3; Contact Ter
Cat3 Rj25 Modular Jack, 6 Position, 1 Port; Modular Connector Type:Rj25 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555163-1.
MJ,LPF,R/A,6P/6C,PNL STOPS,BU Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jack Latch Orientation: Standard - Latch Down PCB Mount Orientation: Right Angle Single Port 1 x 1 Low Standard - Latch Down | Rj25 Connector | Part Number: 5555163-1 | Internal Number: 5555163-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555163-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingGold
Technical
Circuit ApplicationSignal
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionDown
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationRight Angle
Package Quantity152
PCB Mounting OrientationRight Angle
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth18.17 mm
Height12.7 mm
Length15.88 mm
PCB Thickness1.57 mm
Pitch2.64 mm
Tail Length3.8 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555163-1.

Newark
Datasheet7 pages14 years ago
Datasheet7 pages9 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago