TE Connectivity 5554990-1

Modular Conn/Ethernet Conn 6 POS RJ25 TOP ENTRY
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins6
PlatingGold
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedYes
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationStraight
Package Quantity144
PCB Mounting OrientationVertical
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth16 mm
Height16.38 mm
Length16 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.18 mm
Width16.38 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554990-1.

Newark
Datasheet7 pages14 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet7 pages9 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page16 years ago
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Electro Sonic
Datasheet6 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5554990-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5554990-1 provided by its distributors.

Modular Conn/Ethernet Conn 6 POS RJ25 TOP ENTRY
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray
Modular Connector Type:Rj25 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Vertical; Gender:Jackrohs Compliant: Yes |Amp Te Connectivity 5554990-1.
MJ,TE,6P Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jack Latch Orientation: Standard - Latch Down PCB Mount Orientation: Vertical Single Port 1 x 1 Standard Standard - Latch Down | Rj25 Connector | Part Number: 5554990-1 | Internal Number: 5554990-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5554990-1 .
  • 5554990-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins6
PlatingGold
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedYes
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationStraight
Package Quantity144
PCB Mounting OrientationVertical
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth16 mm
Height16.38 mm
Length16 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.18 mm
Width16.38 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554990-1.

Newark
Datasheet7 pages14 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet7 pages9 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page16 years ago
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Electro Sonic
Datasheet6 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago