TE Connectivity / AMP 5554434-1

CHAMP Latch Series, Right Angle Cable Mount IDC Connector Socket, 24 Way, 2 Row

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A33597-ND 123 Buy Now »
USD
18.02 16.73 12.87 11.15 11.15
Arrow
5554434-1 8 Buy Now »
USD
18.02 16.39 14.57 14.57 14.57
Verical
5554434-1 45 Buy Now »
USD
12.12 12.12 12.12 12.12
Mouser
571-5554434-1 297 Buy Now »
USD
18.01 16.72 12.86 11.74 11.74
Heilind Electronics
AMP5554434-1 226 Buy Now »
USD
14.21 14.21 11.81 11.49 11.49
Onlinecomponents.com
55544341 127 Buy Now »
USD
11.91 11.67 11.21 11.21 11.21
Master Electronics
55544341 106 ··
USD
11.91 11.67 11.21 11.21 11.21
Powell Electronics
5554434-1 2 Buy Now »
USD
10.72 10.72 10.72 10.18 10.18
TTI
5554434-1 0 ··
USD
16.50 16.50 16.50 16.50 16.50
Newark
16M3299 0 ··
USD
18.01 16.74 12.87 11.16 11.16
Chip One Stop Global
C1S757100609517 9 Buy Now »
USD
18.00 18.00 18.00 18.00 18.00
A.E. Petsche
5554434-1 0 ··
USD
2.83 2.83 2.83 2.83 2.83
Avnet
5554434-1 0 ··
USD
16.92 16.22 11.85 11.85 11.85
Future Electronics
5554434-1 0 ··
USD
10.73 10.73 10.73
Interstate Connecting Components
5554434-1 226 Buy Now »
Allied Electronics
70085677 0 ··
USD
13.74 13.74 13.74
Heilind Asia
AMP5554434-1 0 ··
PEI Genesis
5554434-1 0 ··
Farnell
1363425 0 ··
GBP
15.50 14.41 12.29 11.48 11.48
element14 APAC
1363425 0 ··
SGD
26.67 24.77 19.05 16.51 16.51
Electro Sonic
55544341 190 Buy Now »
USD
12.62 12.37 11.88 11.88 11.88
Avnet Europe
5554434-1 0 ··
USD
9.13 9.13
Avnet Asia
5554434-1 0 ··
USD
9.23 8.34
RS Components
7390921 100 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
957911 Yes ··
USD
18.85 17.35 16.29 16.29 16.29
PSC Electronics
5554434-1 2 Buy Now »
Abacus Technologies
5554434-1 173 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5554434-1 Contact ··

Descriptions

Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port
Avnet Asia
EMI RCPT ASSY24 POSNSHLD
Interstate Connecting Components
Receptacle 24 way Ribbon cable IDC CHAMP
RS Components
2.16 [.085] IDC Connectors
Powell Electronics
EMI RCPT ASSY24 POSNSHLD
Heilind Electronics
WIRE-BOARD CONNECTOR, RECEPTICLE 24 POSITION 2.16MM
Farnell
CONN CHAMP 24 POS RECEPT SHIELD
Digi-Key
EMI RCPT ASSY,24 POSN,SHLD
Onlinecomponents.com
EMI RCPT ASSY24 POSNSHLD
PEI Genesis
CHAMP Connectors 24 RCPT
Mouser
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port
Avnet
WIRE-BOARD CONNECTOR, RECEPTACLE 24 POSITION 2.16MM
element14 APAC
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port
Avnet Europe
Connector IEEE 488 Receptacle 24 Position 2.16mm Idt Right Angle Cable Mount
Jameco
Connector IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port
North Star Micro
24 Position Dual Row Panel Mount Receptacle IDC Connector
Future Electronics
EMI RCPT ASSY,24 POSN,SHLD
TE Connectivity
WIRE-BOARD CONNECTOR, RECEPTACLE 24 POSITION 2.16MM
Newark
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Package
A.E. Petsche
EMI RCPT ASSY,24 POSN,SHLD
Master Electronics
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port
Chip One Stop Global
CHAMP Latch Series, Right Angle Cable Mount IDC Connector Socket, 24 Way, 2 Row
Allied Electronics
EMI RCPT ASSY,24 POSN,SHLD
Heilind Asia
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Package
Verical

Technical Specifications

Gender Female
ELV Compliant Compliant
Lead-Free Status Lead Free
Mounting Type Panel
Housing Material Thermoplastic
Number of Positions 24
Color Black
Lifecycle Status Active
Contact Plating Gold Flash
RoHS Compliant
Number of Contacts 24
Shielding Yes
Contact Material Phosphor Bronze
Housing Color Black
Packaging Tray

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 8 years ago
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Datasheet 3 pages 3 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Materials Sheet 4 pages 1 year ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5554434-1
TYCO/AMP 5554434-1
TYCO ELECTRONICS AMP 5554434-1
TE Connectivity / AMP Brand 5554434-1
AMP/Tyco Electronics 5554434-1
AMP/TE Connectivity 5554434-1
TE CNTY - AMP 5554434-1
TE Connectivity / Tyco Electronics AMP 5554434-1
AMP/TYCO ELECTR 5554434-1
TYCO ELECTRONICS AMP ITALIA S 5554434-1
AMP INC 5554434-1
TYCO/AMP INC 5554434-1
TE CONNECTIVITY AMP (VA) 5554434-1
AMP FROM TE CONNECTIVITY 5554434-1
TYCO ELECTRONICS AMP (VA) 5554434-1
TE CONNECTIVITY AMP CONNECTORS 5554434-1
AMP/TE CONNECTIVITY ACCT 167798 5554434-1
TYCO COLOMBIA 5554434-1
AMP INCORPORATED (TYCO ELECTRONICS 5554434-1
TE Connectivity / Hartman Brand 5554434-1
TE CONNECTIVITY / AMP BRA 5554434-1
TYCO INC (AMP) 5554434-1
TYCO ELECTRONICS 5554434-1
AMP ( TYC) 5554434-1
TE AMP TYCO 5554434-1
TE Connectivity AMP Connectors 5554434-1

Search for other parts like 5554434- »