TE Connectivity 5554349-1

Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountPanel
Number of Pins24
Number of Terminals24
Technical
Circuit ApplicationSignal
Connector SystemCable-to-Panel
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Rows2
OrientationRight Angle
SealableNo
ShieldingYes
TerminationIDC
Wire/Cable TypeRibbon
Dimensions
Depth20.7 mm
Length60.45 mm
Pitch2.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554349-1.

Factory Futures
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+10.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5554349-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5554349-1 provided by its distributors.

Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
Avnet Japan
D-Sub socket, 24 pole, standard, equipped, straight, IDC connection, 5554349-1
5554349-1 - Emi Rcpt Assy, 24 Pos, Shld Rohs Compliant: Yes |Amp Te Connectivity 5554349-1
CONNECTOR, IDC SKT. 24; No. of Contacts: 24Contacts; Gender: Receptacle; Connector Type: IDC / IDT; Contact Termination Type: IDC / IDT; Product Range: CHAMP Series; Connector Mounting: Cable Mount; Contact Plating: Gold Plated
EMI RCPT ASSY, 24 POS, SHLD Connector & Housing Type: Receptacle Solid Wire Size: 30 – 26 AWG Solid Wire Size: .05 – .13 mm² Stranded Wire Size: .08 mm² Stranded Wire Size: 28 AWG Receptacle 30 – 26 AWG .05 – .13 mm² .08 mm² | Idc D-Sub: Receptacle Assembly & Signal & 2.16 Mm | Part Number: 5554349-1 | Internal Number: 5554349-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountPanel
Number of Pins24
Number of Terminals24
Technical
Circuit ApplicationSignal
Connector SystemCable-to-Panel
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Rows2
OrientationRight Angle
SealableNo
ShieldingYes
TerminationIDC
Wire/Cable TypeRibbon
Dimensions
Depth20.7 mm
Length60.45 mm
Pitch2.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554349-1.

Factory Futures
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages8 years ago
Rohs Statement1 page11 years ago