TE Connectivity / AMP 5552744-1

Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 64 POS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins64
Number of Terminals64
PlatingThermoplastic
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Depth25.66 mm
Hole Diameter3.2 mm
Lead Length187 µm
Length98.43 mm
Panel Thickness1.57 mm
Pitch2.16 mm
Tail Length4.7498 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5552744-1.

ShanghaiCT
Technical Drawing1 page16 years ago
Electro Sonic
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Jameco
Datasheet1 page16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5552744-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5552744-1 provided by its distributors.

Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 64 POS
Conn IEEE 488 RCP 64 POS 2.16mm Solder RA Thru-Hole 64 Terminal 1 Port Tray
D-Sub socket, 64 pole, standard, equipped, angled, solder pin, 5552744-1
WIRE-BOARD CONNECTOR, RCPT 64POS 2.16MM; Connector Type:Wire to Board; Series:Champ 0.085; Gender:Receptacle; No. of Contacts:64; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552744-1.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins64
Number of Terminals64
PlatingThermoplastic
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Depth25.66 mm
Hole Diameter3.2 mm
Lead Length187 µm
Length98.43 mm
Panel Thickness1.57 mm
Pitch2.16 mm
Tail Length4.7498 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5552744-1.

ShanghaiCT
Technical Drawing1 page16 years ago
Electro Sonic
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Jameco
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago