FCI 55510-120TRLF

BOARD-BOARD CONNECTOR RECEPTACLE, 20 POSITION, 2ROW, FULL REEL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
55510-120TRLF 670 Buy Now »
USD
1.17 1.17
Chip One Stop Japan
C1S227400739798 5,170 Buy Now »
JPY
123.00
Avnet
55510-120TRLF 0 ··
USD
1.18
TTI
55510-120TRLF. 465 Buy Now »
USD
1.73 1.73 1.73 1.73
Mouser
649-55510-120TRLF 232 Buy Now »
USD
2.42 2.20 1.89 1.35 1.19
Newark 2
97W6699 0 ··
USD
1.29
06M1330 0 ··
USD
1.55
Allied Electronics
70475629 0 ··
USD
2.69 2.23 1.88 1.61
Digi-Key
55510-120TRLF-ND 0 ··
USD
1.31
Farnell 2
2127211 0 ··
GBP
2.37 2.37 1.86 1.49 1.49
1623776 0 ··
GBP
1.27 1.11 0.970 0.970
element14 APAC
2127211 0 ··
SGD
3.80
RS Components
6737562 125 Buy Now »
GBP
1.61 1.34 1.13 0.966
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
55510-120TRLF 5,400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
55510-120TRLF Contact Send RFQ »
North Star Micro
55510-120TRLF Contact ··

Descriptions

Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R
Chip One Stop Japan
BOARD-BOARD CONNECTOR RECEPTACLE, 20 POSITION, 2ROW, FULL REEL
element14 APAC
Connector RECEPT 20POS 2MM STR DL SMD
Allied Electronics
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R
Avnet
SOCKET SMT MINITEK 20 WAY
RS Components
BOARD-BOARD CONNECTOR RECEPTICLE, 20 POSITION, 2ROW, FULL REEL
Newark
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R
Verical
SOCKET, SMT, VERT, 20WAY, MINITEK
Farnell
CONN RECEPT 20POS 2MM STR DL SMD
Digi-Key

Technical Specifications

Size-Width 4 mm
Insulation Resistance 1 GΩ
Color Black
Size-Length 19.92 mm
Mounting Type Surface Mount Vertical
Number of Rows 2
Housing Material Plastic
Current Rating 1 A
Contact Resistance 20 mΩ
Pin Pitch 2 mm
Number of Positions 20
Contact Material Phosphor Bronze
Contact Plating Gold
Material Thermoplastic
Flammability Rating UL 94 V-0
Housing Color Black
RoHS Compliant
Packaging Tape
Number of Contacts 20
Voltage Rating (AC) 200 V
Size-Height 4.5 mm
Gender Female
Lead-Free Status Lead Free

Documents

Newark
Datasheet 3 pages 3 years ago
Farnell
Datasheet 2 pages 8 years ago
Datasheet 10 pages 10 years ago
element14
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago

Images

Alternate Names

FCI/BERG 55510-120TRLF
FCI ELECTRONICS 55510-120TRLF
FRAMATOME 55510-120TRLF
DUPONT 55510-120TRLF
MCK 55510-120TRLF
FCI INC 55510-120TRLF
BRG 55510-120TRLF
KESTER 55510-120TRLF
BERG/FCI 55510-120TRLF
FCI CONNECT 55510-120TRLF
FCI CONNECTORS 55510-120TRLF
FRAME CONNECTORS INT'L 55510-120TRLF
FCI (ELX) 55510-120TRLF
DUP 55510-120TRLF
FCA 55510-120TRLF
DUPO 55510-120TRLF
AMPHENOL FCI 55510-120TRLF
FCI Semiconductor 55510-120TRLF
FCI (MVL) 55510-120TRLF
BERG FRAMATOME CONNE 55510-120TRLF
FCI Automotive 55510-120TRLF
FCI SINGAPORE PTE LTD 55510-120TRLF
FCI ELECT 55510-120TRLF
FCI BERG / CDC DIVI 55510-120TRLF
Framatome Connectors International 55510-120TRLF

Search for other parts like 55510- »