FCI 55510-106TRLF

Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
55510-106TRLF**MULT1 3,249 Buy Now »
USD
1.03 0.910 0.779 0.692 0.684
Verical 2
55510-106TRLF 3,750 Buy Now »
USD
0.633
55510-106TRLF 3,249 Buy Now »
USD
0.779 0.692 0.684
Avnet
55510-106TRLF 0 ··
USD
0.511
Chip One Stop Japan
C1S227401413860 3,249 Buy Now »
JPY
91.10 70.50 56.90 56.90
Mouser
649-55510-106TRLF 4,238 Buy Now »
USD
1.10 0.973 0.839 0.610 0.507
Digi-Key
55510-106TRLF-ND 0 ··
USD
0.553
Allied Electronics
70475626 0 ··
USD
1.49 1.24 1.04 0.890
Farnell
1623770 0 ··
GBP
0.391 0.391 0.391 0.391 0.391
element14 APAC
1623770 0 ··
AUD
1.84 1.53 1.29 1.10
RS Components
6737525 820 Buy Now »
GBP
0.890 0.740 0.624 0.534
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
55510-106TRLF 2,299 Buy Now »
USD
0.513
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
55510-106TRLF Contact ··
SemiconductorPLUS
55510-106TRLF Contact ··

Descriptions

Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R
Verical
SOCKET, SMT, VERT, 6WAY, MINITEK
Farnell
Connector RECEPT 6POS 2MM STR DL SMD
Allied Electronics
SOCKET SMT MINITEK 6 WAY
RS Components
Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R
Chip One Stop Japan
Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R
Avnet
CONN RECEPT 6POS 2MM STR DL SMD
Digi-Key
SOCKET, SMT, VERT, 6WAY, MINITEK
element14 APAC

Technical Specifications

Housing Color Black
RoHS Compliant
Housing Material Plastic
Current Rating 1 A
Lead-Free Status Lead Free
Size-Length 5.92 mm
Number of Contacts 6
Material Thermoplastic
Number of Rows 2
Contact Resistance 20 mΩ
Contact Material Phosphor Bronze
Mounting Type Surface Mount Vertical
Number of Positions 6
Packaging Tape
Voltage Rating (AC) 200 V
Flammability Rating UL 94 V-0
Size-Height 4.5 mm
Gender Female
Color Black
Pin Pitch 2 mm
Size-Width 4 mm
Insulation Resistance 1 GΩ
REACH SVHC Compliance No SVHC
Contact Plating Gold

Documents

Farnell
Datasheet 10 pages 10 years ago
Newark
Datasheet 3 pages 3 years ago
Arrow
Datasheet 3 pages 6 years ago
element14
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago

Images

Alternate Names

FCI/BERG 55510-106TRLF
FCI ELECTRONICS 55510-106TRLF
FRAMATOME 55510-106TRLF
DUPONT 55510-106TRLF
MCK 55510-106TRLF
FCI INC 55510-106TRLF
BRG 55510-106TRLF
KESTER 55510-106TRLF
BERG/FCI 55510-106TRLF
FCI CONNECT 55510-106TRLF
FCI CONNECTORS 55510-106TRLF
FRAME CONNECTORS INT'L 55510-106TRLF
FCI (ELX) 55510-106TRLF
DUP 55510-106TRLF
FCA 55510-106TRLF
DUPO 55510-106TRLF
AMPHENOL FCI 55510-106TRLF
FCI Semiconductor 55510-106TRLF
FCI (MVL) 55510-106TRLF
BERG FRAMATOME CONNE 55510-106TRLF
FCI Automotive 55510-106TRLF
FCI SINGAPORE PTE LTD 55510-106TRLF
FCI ELECT 55510-106TRLF
FCI BERG / CDC DIVI 55510-106TRLF
Framatome Connectors International 55510-106TRLF

Search for other parts like 55510- »