TE Connectivity / AMP 555052-1

Conn Modular Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Automotive Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
555052-1 0 ··
USD
5.68 5.56 5.01 5.01 5.01
Gopher Electronics
555052-1 0 ··
USD
7.40 7.40 6.26 5.43 5.43
Newark
66F3284 0 ··
USD
4.99 4.66 4.66
A.E. Petsche
CM5550521 2 Buy Now »
USD
11.19 11.19 11.19 11.19 11.19
Peerless Electronic Supplies
555052-1 Yes ··
USD
10.26 10.26 10.26 10.26 10.26
Bisco
555052-1 3 Buy Now »
Digi-Key
A9110-ND 0 ··
USD
7.02 7.02 4.99 4.66 4.66
TTI
555052-1 0 ··
Power and Signal Group
555052-1 0 ··
PEI Genesis
555052-1 0 ··
element14 APAC
1557068 2,355 Buy Now »
CNY
62.96 60.25 50.67 45.19 45.19
Farnell
1557068 737 Buy Now »
EUR
8.72 8.32 7.14 6.74 6.74
Distrelec
555052-1 1,122 Buy Now »
EUR
11.30 11.30 8.05 8.05 8.05
RS Components
1747053 12 Buy Now »
GBP
8.89 7.71 7.71 7.71 7.71
Avnet Asia
555052-1 0 ··
USD
5.29 4.46 4.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
555052-1 6 Buy Now »
USD
4.27 4.27 4.27 4.27 4.27
Quest
555052-1 4 Buy Now »
USD
10.80 5.40 5.40 5.40 5.40
Express Electronics
555052-1 40 Buy Now »
Chip 1 Exchange
555052-1 Yes ··
NEP Electronics
555052-1 93 ··
STLAA.com
555052-1 48 ··
Abacus Technologies
555052-1 1,113 ··
SIE
555052-1 99 ··
Tencell
555052-1 59 Buy Now »
USD
5.69 5.69 5.46 5.46 5.46
GreenTree Electronics
555052-1 500 Send RFQ »
TME
555052-1 98 Buy Now »
USD
12.67 11.26 9.86 9.86 9.86
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
555052-1 Contact Send RFQ »
North Star Micro
555052-1 Contact ··
XS Micro
555052-1 Contact ··
SemiconductorPLUS
555052-1 Contact ··

Descriptions

Coupler; PIN:8; Cat:3; gold plated; Pin layout:8p8c
TME
Conn Modular Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 3
Avnet
JACK ASSY, 8 POSN, IN-LINE
Power and Signal Group
Coupler assembly [TE Connectivity] 555052-1 Coupler assembly
Distrelec
GEN CHG MODJACK CPLR 8/8 PM
NEP Electronics
IN LINE COUPLER, RJ45 JACK-RJ45 JACK
Newark
JACK ASSY 8 POSN IN-LINE
PEI Genesis
Conn Modular Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Automotive Cat 3
A.E. Petsche
Conn Modular Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 3
Avnet Asia
Modular To Modular
RS Components
MODULAR JACK, COUPLER, 8WAY
Farnell
MODULAR JACK, COUPLER, 8WAY
element14 APAC
MODULAR CONNECTOR
Gopher Electronics
INSERT RJ45 JACK COUPLER
Digi-Key
JACK ASSY, 8 POSN, IN-LINE
TE Connectivity
Modular Couplers
North Star Micro

Technical Specifications

Size-Length 14.605 mm
REACH SVHC Compliance No SVHC
Contact Plating Gold
Housing Color Black
Mounting Angle 180 °
Size-Height 16.256 mm
Number of Positions 8
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Panel
Color Black
Number of Contacts 8
Gender Female
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Packaging Box
Shielding No
Size-Width 30.734 mm
RoHS Compliant

Documents

TME
Datasheet 1 page 7 months ago
Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 8 pages 19 years ago
Gopher Electronics
Datasheet 1 page 2 years ago
Farnell
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 10 years ago
Datasheet 2 pages 8 years ago
TE Connectivity
Datasheet 2 pages 19 years ago
Datasheet 9 pages 17 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Datasheet 1 page 10 years ago
Jameco
Datasheet 2 pages 11 years ago
Newark
Datasheet 328 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 555052-1
TYCO/AMP 555052-1
TYCO ELECTRONICS AMP 555052-1
TE Connectivity / AMP Brand 555052-1
AMP/Tyco Electronics 555052-1
AMP/TE Connectivity 555052-1
TE CNTY - AMP 555052-1
TE Connectivity / Tyco Electronics AMP 555052-1
AMP/TYCO ELECTR 555052-1
TYCO ELECTRONICS AMP ITALIA S 555052-1
AMP INC 555052-1
TYCO/AMP INC 555052-1
TE CONNECTIVITY AMP (VA) 555052-1
TYCO ELECTRONICS AMP (VA) 555052-1
TE CONNECTIVITY AMP CONNECTORS 555052-1
AMP/TE CONNECTIVITY ACCT 167798 555052-1
TYCO COLOMBIA 555052-1
AMP INCORPORATED (TYCO ELECTRONICS 555052-1
TE Connectivity / Hartman Brand 555052-1
TE CONNECTIVITY / AMP BRA 555052-1
TYCO INC (AMP) 555052-1
TYCO ELECTRONICS 555052-1
AMP ( TYC) 555052-1
TE AMP TYCO 555052-1
TE Connectivity / Am 555052-1
TE Connectivity AMP Connectors 555052-1

Search for other parts like 555052- »